-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Distortion, Precision Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8274ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7403
|
Newark | Diff-Amp, 10Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8274ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1027 |
|
$1.7700 / $3.4400 | Buy Now |
DISTI #
AD8274ARMZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2477 In Stock |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
584-AD8274ARMZ-R7
|
Mouser Electronics | Differential Amplifiers High BW, Dual Diff Amp RoHS: Compliant | 987 |
|
$1.7500 / $3.4400 | Buy Now |
|
Analog Devices Inc | High BW, Dual Diff Amp Min Qty: 1 Package Multiple: 1000 | 496 |
|
$1.6875 / $4.8100 | Buy Now |
|
Vyrian | Amplifiers | 715 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 7864 |
|
$2.0845 / $3.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8274ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8274ARMZ-R7
Analog Devices Inc
Very Low Distortion, Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
A good PCB layout for the AD8274ARMZ-R7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals near the analog signals.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves shorting the input pins together and adjusting the offset null pins to achieve a zero output voltage. Additionally, consider using a calibration resistor network to fine-tune the gain and offset of the device.
The AD8274ARMZ-R7 has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal conduction between the device and the PCB, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation. Also, consider using thermal simulation tools to model the thermal performance of the device in your specific application.
To protect the AD8274ARMZ-R7 from EMI and RFI, use a shielded enclosure, keep the device away from sources of electromagnetic radiation, and use EMI filters or ferrite beads on the input and output lines. Additionally, consider using a PCB layout that minimizes loop areas and uses a solid ground plane to reduce radiation.
Analog Devices Inc. has a robust quality control process in place, including rigorous testing and inspection procedures, to ensure the reliability of the AD8274ARMZ-R7. Additionally, the device is manufactured in accordance with ISO/TS 16949 and ISO 9001 quality management standards.