Part Details for AD825ARZ-REEL by Analog Devices Inc
Results Overview of AD825ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD825ARZ-REEL Information
AD825ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD825ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD825ARZ-REELCT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1483 In Stock |
|
$3.0500 / $7.4000 | Buy Now |
DISTI #
584-AD825ARZ-R
|
Mouser Electronics | Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER RoHS: Compliant | 378 |
|
$3.0500 / $5.8600 | Buy Now |
|
Analog Devices Inc | SOIC HIGH SPEED FET INPUT AMPL Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.2700 / $7.4000 | Buy Now |
|
Win Source Electronics | Low Cost, General-Purpose High Speed JFET Amplifier | IC OPAMP JFET 1 CIRCUIT 8SOIC | 4530 |
|
$3.0210 / $3.9020 | Buy Now |
Part Details for AD825ARZ-REEL
AD825ARZ-REEL CAD Models
AD825ARZ-REEL Part Data Attributes
|
AD825ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD825ARZ-REEL
Analog Devices Inc
Low Cost, General-Purpose High Speed JFET Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 130 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 21000 | |
Width | 3.9 mm |
Alternate Parts for AD825ARZ-REEL
This table gives cross-reference parts and alternative options found for AD825ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD825ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD825ARZ-REEL7 | Analog Devices Inc | $3.8375 | Low Cost, General-Purpose High Speed JFET Amplifier | AD825ARZ-REEL vs AD825ARZ-REEL7 |
AD825ARZ | Analog Devices Inc | $3.9779 | Low Cost, General-Purpose High Speed JFET Amplifier | AD825ARZ-REEL vs AD825ARZ |
AD825ARZ-16 | Analog Devices Inc | Check for Price | Low Cost, General-Purpose High Speed JFET Amplifier | AD825ARZ-REEL vs AD825ARZ-16 |
AD825ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD825ARZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper biasing for single-supply operation, connect the VREF pin to a voltage divider that sets the output common-mode voltage to VCC/2. This ensures that the output voltage swing is centered around VCC/2.
-
The AD825ARZ can drive capacitive loads up to 100 pF. Exceeding this limit may cause instability or oscillations. If a larger capacitive load is required, consider adding a series resistor to dampen the load.
-
To reduce noise and EMI, use a low-pass filter at the input, keep the input and output traces short, and use a shielded enclosure. Additionally, consider adding a common-mode choke or ferrite beads to the power supply lines.
-
The recommended power-up sequence for the AD825ARZ is to apply the power supply voltage (VCC) first, followed by the input signal. This ensures that the device is properly biased and configured before the input signal is applied.