-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD824ARZ-14-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9914
|
Newark | Op-Amp, 2Mhz, -40 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD824ARZ-14-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 813 |
|
$8.1100 / $10.7300 | Buy Now |
DISTI #
505-AD824ARZ-14-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72 In Stock |
|
$8.2250 / $15.5200 | Buy Now |
DISTI #
584-AD824ARZ-14-R7
|
Mouser Electronics | Precision Amplifiers QUAD FET-INPUT SINGLE SPLY RoHS: Compliant | 0 |
|
$8.4700 / $14.3900 | Order Now |
|
Analog Devices Inc | QUAD FET-INPUT SINGLE SPLY Min Qty: 1 Package Multiple: 750 | 15 |
|
$6.4700 / $15.5200 | Buy Now |
DISTI #
AD824ARZ-14-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 750 | 0 |
|
$8.6100 / $8.7200 | Buy Now |
|
LCSC | SOIC-14 FET Input Amplifiers ROHS | 1 |
|
$8.0100 / $12.2858 | Buy Now |
|
Vyrian | Amplifiers | 938 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP JFET 2MHZ RRO 14SOIC | 5244 |
|
$8.3160 / $10.7415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD824ARZ-14-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD824ARZ-14-REEL7
Analog Devices Inc
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.000035 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 12000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD824ARZ-14-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD824ARZ-14-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD824ARZ-14 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | AD824ARZ-14-REEL7 vs AD824ARZ-14 |
AD824AR-14-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | AD824ARZ-14-REEL7 vs AD824AR-14-REEL |
AD824AR-14 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | AD824ARZ-14-REEL7 vs AD824AR-14 |
AD824ARZ-14-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | AD824ARZ-14-REEL7 vs AD824ARZ-14-REEL7 |
AD824ARZ-14-3V | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | AD824ARZ-14-REEL7 vs AD824ARZ-14-3V |
A good PCB layout for the AD824ARZ-14-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors.
To ensure proper biasing for single-supply operation, connect the V- pin to ground, and the V+ pin to the positive supply voltage. The input common-mode voltage should be within the range of V- to V+.
The maximum allowable input voltage for the AD824ARZ-14-REEL7 is ±Vsupply, where Vsupply is the supply voltage. Exceeding this limit can cause damage to the device.
To reduce noise and EMI, use shielding, keep the circuit away from noise sources, use twisted pair wiring, and add bypass capacitors to the power supply lines.
The recommended operating temperature range for the AD824ARZ-14-REEL7 is -40°C to +125°C. Operating outside this range can affect the device's performance and reliability.