Part Details for AD824AR-14-3V by Rochester Electronics LLC
Results Overview of AD824AR-14-3V by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD824AR-14-3V Information
AD824AR-14-3V by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD824AR-14-3V
AD824AR-14-3V CAD Models
AD824AR-14-3V Part Data Attributes
|
AD824AR-14-3V
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD824AR-14-3V
Rochester Electronics LLC
QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for AD824AR-14-3V
This table gives cross-reference parts and alternative options found for AD824AR-14-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD824AR-14-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD824ARZ-14-3V | Analog Devices Inc | $8.6362 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | AD824AR-14-3V vs AD824ARZ-14-3V |
AD824ARZ-14 | Analog Devices Inc | $9.1402 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | AD824AR-14-3V vs AD824ARZ-14 |
AD824ARZ-14-3V-RL | Analog Devices Inc | Check for Price | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | AD824AR-14-3V vs AD824ARZ-14-3V-RL |
AD824AR-14 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | AD824AR-14-3V vs AD824AR-14 |
AD824AR-3V | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | AD824AR-14-3V vs AD824AR-3V |
AD824AR-14-3V-REEL | Analog Devices Inc | Check for Price | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | AD824AR-14-3V vs AD824AR-14-3V-REEL |
AD824ARZ-14-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | AD824AR-14-3V vs AD824ARZ-14-REEL7 |
AD824ARZ-14-3V | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | AD824AR-14-3V vs AD824ARZ-14-3V |