-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 MHz, Rail-to-Rail FET Input Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD823AARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7378
|
Newark | Op-Amp, 19Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:19Mhz, Supply Voltage Range:3V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD823AARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$3.9300 | Buy Now |
DISTI #
505-AD823AARZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
327 In Stock |
|
$4.3125 / $9.5600 | Buy Now |
DISTI #
584-AD823AARZ
|
Mouser Electronics | Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp RoHS: Compliant | 239 |
|
$4.3100 / $9.5600 | Buy Now |
|
Analog Devices Inc | Dual Precision,16 MHz, JFET in Package Multiple: 98 | 37208 |
|
$3.1400 / $9.5600 | Buy Now |
DISTI #
26687372
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 37142 |
|
$4.2672 | Buy Now |
|
Quest Components | DUAL OP-AMP, 5000UV OFFSET-MAX, PDSO8 | 40 |
|
$6.8284 / $11.0730 | Buy Now |
|
Win Source Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube / IC OPAMP JFET 19MHZ RRO 8SOIC | 6000 |
|
$3.5479 / $5.3218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD823AARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD823AARZ
Analog Devices Inc
17 MHz, Rail-to-Rail FET Input Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD823AARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823AARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD823AARZ-R7 | Analog Devices Inc | $5.1720 | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | AD823AARZ vs AD823AARZ-R7 |
AD823AARZ-RL | Analog Devices Inc | Check for Price | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | AD823AARZ vs AD823AARZ-RL |
The AD823AARZ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to place the device close to the electrodes, use a ground plane, and keep the analog and digital traces separate to minimize noise and interference.
The AD823AARZ has a programmable gain amplifier and a low-pass filter. To optimize the gain and filtering, you need to consider the amplitude and frequency range of your signal, as well as the noise floor and interference in your system. You may need to experiment with different gain settings and filter cutoff frequencies to find the optimal configuration for your application.
To ensure good signal quality, it is recommended to use a high-impedance electrode driver, such as a voltage-controlled current source, to drive the electrodes. This will help to minimize electrode polarization and ensure a stable signal. Additionally, using a shielded cable and a driven guard can help to reduce noise and interference.
To minimize EMI and RFI, it is recommended to use a shielded enclosure, keep the analog and digital circuits separate, and use filtering and shielding on the input and output lines. Additionally, using a common-mode choke and a ferrite bead can help to reduce EMI and RFI.
To ensure stable operation, it is recommended to use a well-regulated power supply with a low noise floor. Decoupling capacitors should be placed close to the device, and a ferrite bead or a pi-filter can be used to filter the power supply lines.