Part Details for AD8236ARMZ-RL by Analog Devices Inc
Results Overview of AD8236ARMZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8236ARMZ-RL Information
AD8236ARMZ-RL by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8236ARMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8236ARMZ-RLCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
584-AD8236ARMZ-R
|
Mouser Electronics | Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier RoHS: Compliant | 3000 |
|
$1.7900 / $4.9900 | Buy Now |
|
Analog Devices Inc | 40uA Micro Power In Amp Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.6750 / $4.7900 | Buy Now |
|
Vyrian | Amplifiers | 4180 |
|
RFQ |
Part Details for AD8236ARMZ-RL
AD8236ARMZ-RL CAD Models
AD8236ARMZ-RL Part Data Attributes
|
AD8236ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8236ARMZ-RL
Analog Devices Inc
40 µA Micropower Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 0.023 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.00013 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.009 V/us | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 5 | |
Width | 3 mm |
AD8236ARMZ-RL Frequently Asked Questions (FAQ)
-
The AD8236ARMZ-RL requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the electrodes, use a ground plane, and keep the analog and digital traces separate. A 4-layer PCB with a solid ground plane is recommended.
-
The gain and filtering of the AD8236ARMZ-RL can be optimized by selecting the appropriate gain settings and filter cutoff frequencies based on the specific application requirements. The datasheet provides guidance on gain settings and filter characteristics, but additional testing and simulation may be required to achieve optimal performance.
-
The AD8236ARMZ-RL requires a well-regulated power supply with adequate decoupling and filtering to minimize noise and ensure optimal performance. A combination of ceramic and electrolytic capacitors, along with a low-dropout regulator, is recommended to achieve a clean and stable power supply.
-
To ensure EMC and EMI compliance, it is recommended to follow proper PCB design and layout practices, use shielding and grounding techniques, and implement EMI filtering and shielding on the device and its associated cables. Additionally, testing and certification may be required to ensure compliance with relevant regulations.
-
Debugging and troubleshooting the AD8236ARMZ-RL requires a systematic approach, including reviewing the datasheet, checking the device's configuration and settings, and using oscilloscopes and logic analyzers to analyze the signals. Additionally, Analog Devices provides a range of development tools and resources to aid in debugging and troubleshooting.