-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, Digitally Programmable Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8231WACPZ-RL by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8231WACPZ-RLTR-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3000 | Buy Now |
DISTI #
584-AD8231WACPZ-R
|
Mouser Electronics | Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
Analog Devices Inc | Low Volt Low Drift Signal Cond Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.5100 / $8.1600 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 15uV Offset-Max, 1MHz Band Width RoHS: Compliant Status: Active Min Qty: 1 | 1567 |
|
$2.7800 / $3.4700 | Buy Now |
|
Vyrian | Amplifiers | 3737 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8231WACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8231WACPZ-RL
Analog Devices Inc
Zero Drift, Digitally Programmable Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8231WACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8231WACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA317IDGKR | Texas Instruments | $1.3314 | Micro-power (50µA), zero-drift (75µV offset, 0.3µV/°C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125 | AD8231WACPZ-RL vs INA317IDGKR |
INA317IDGKT | Texas Instruments | $1.6503 | Micro-power (50µA), zero-drift (75µV offset, 0.3µV/°C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125 | AD8231WACPZ-RL vs INA317IDGKT |
AD8237ARMZ | Analog Devices Inc | $1.8531 | Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier | AD8231WACPZ-RL vs AD8237ARMZ |
AD8237ARMZ-R7 | Analog Devices Inc | $1.9155 | Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier | AD8231WACPZ-RL vs AD8237ARMZ-R7 |
AD8237ARMZ-RL | Analog Devices Inc | $2.8046 | Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier | AD8231WACPZ-RL vs AD8237ARMZ-RL |
AD8231ACPZ-R7 | Analog Devices Inc | $3.3367 | Zero Drift, Digitally Programmable Instrumentation Amplifier | AD8231WACPZ-RL vs AD8231ACPZ-R7 |
AD8231ACPZ-WP | Analog Devices Inc | $3.4541 | Zero Drift, Digitally Programmable Instrumentation Amplifier | AD8231WACPZ-RL vs AD8231ACPZ-WP |
AD8231ACPZ-RL | Analog Devices Inc | Check for Price | Zero Drift, Digitally Programmable Instrumentation Amplifier | AD8231WACPZ-RL vs AD8231ACPZ-RL |
The recommended layout and placement for the AD8231WACPZ-RL involves keeping the device close to the electrodes, using a ground plane to reduce noise, and placing the device away from high-frequency sources. A 4-layer PCB with a dedicated analog ground plane is recommended.
Optimizing the gain and filtering for your specific application involves selecting the appropriate gain setting and filter cutoff frequency based on the signal amplitude and frequency content of your signal. You may need to experiment with different gain settings and filter configurations to achieve the desired signal quality.
The recommended power supply decoupling for the AD8231WACPZ-RL involves using a 10uF capacitor in parallel with a 100nF capacitor, placed as close to the device as possible, to filter out noise and ripple on the power supply lines.
Ensuring EMC with the AD8231WACPZ-RL involves using a shielded enclosure, keeping the device away from high-frequency sources, using a common-mode choke to reduce electromagnetic interference (EMI), and following proper PCB layout and grounding practices.
The recommended method for driving the LED indicators on the AD8231WACPZ-RL involves using a current-limiting resistor in series with the LED, and connecting the LED to a digital output pin on a microcontroller or other logic device.