-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8230YRZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7382
|
Newark | Instrumentation Amp, 120Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:20Μv, Gain Bandwidth Product:-, Supply Voltage Range:8V To 16V, ± 4V To ± 8V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:120Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8230YRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$5.4900 / $9.5500 | Buy Now |
DISTI #
505-AD8230YRZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$5.2375 / $11.0500 | Buy Now |
DISTI #
584-AD8230YRZ
|
Mouser Electronics | Instrumentation Amplifiers Low Drift Instrumentation Amplifier RoHS: Compliant | 93 |
|
$5.3900 / $9.5500 | Buy Now |
|
Analog Devices Inc | Low Drift Instrumentation Ampl Package Multiple: 98 | 4038 |
|
$3.8700 / $8.7700 | Buy Now |
DISTI #
26634236
|
Verical | INST Amp Single R-R I/O ±8V/16V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 4018 |
|
$5.1824 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.6960 / $7.3920 | Buy Now |
|
Quest Components | OP-AMP, 10 UV OFFSET-MAX, PDSO8 | 80 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | OP-AMP, 10 UV OFFSET-MAX, PDSO8 | 12 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | OP-AMP, 10 UV OFFSET-MAX, PDSO8 | 1 |
|
$10.5900 | Buy Now |
|
Rochester Electronics | AD8230 - Operational Amplifier, 10uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.4100 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8230YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8230YRZ
Analog Devices Inc
16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8230YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8230YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8230YRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 10 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8230YRZ vs AD8230YRZ |
The AD8230YRZ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to place the device close to the electrodes, use a ground plane, and keep the analog and digital signals separate. A 4-layer PCB with a dedicated analog ground plane is recommended.
The AD8230YRZ has a programmable gain amplifier and a variety of filter options. To optimize the gain and filtering, you should consider the amplitude and frequency range of your signal, as well as the noise floor and interference in your system. You may need to experiment with different gain and filter settings to find the optimal configuration for your application.
The LED indicators on the AD8230YRZ are open-drain outputs, which means they require an external pull-up resistor to function. A 1 kΩ to 10 kΩ pull-up resistor is recommended, depending on the specific LED and the desired brightness.
To ensure EMC with the AD8230YRZ, follow proper PCB design and layout practices, such as using a ground plane, separating analog and digital signals, and using shielding and filtering as needed. Additionally, consider using a metal shield or enclosure to reduce electromagnetic radiation.
The recommended power-up sequence for the AD8230YRZ is to power up the analog supply (VCC) first, followed by the digital supply (VDD). When powering down, reverse the sequence. This helps to prevent damage to the device and ensures proper operation.