-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD822ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7335
|
Newark | Op-Amp, 1.8Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.8Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Bias Current:2Parohs Compliant: Yes |Analog Devices AD822ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$6.7900 / $10.9000 | Buy Now |
DISTI #
505-AD822ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1771 In Stock |
|
$6.0625 / $12.3300 | Buy Now |
DISTI #
584-AD822ARMZ
|
Mouser Electronics | Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP RoHS: Compliant | 1092 |
|
$6.3100 / $10.9000 | Buy Now |
DISTI #
E54:1762_00111773
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2509 | Europe - 473 |
|
$5.8350 / $10.7670 | Buy Now |
|
Analog Devices Inc | DUAL, SNGL SPLY PREC'N AMP Package Multiple: 50 | 355 |
|
$4.7500 / $12.3300 | Buy Now |
DISTI #
10079886
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 223 |
|
$6.6837 / $10.8782 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 1500UV OFFSET-MAX, BIPOLAR, PDSO8 | 17 |
|
$5.7600 / $11.5200 | Buy Now |
|
Rochester Electronics | Dual, Single Supply Precession Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.1000 / $6.3800 | Buy Now |
DISTI #
AD822ARMZ
|
TME | IC: operational amplifier, 1.9MHz, Ch: 2, MSOP8, tube Min Qty: 1 | 0 |
|
$5.1600 / $7.2200 | RFQ |
|
ComSIT USA | SINGLE-SUPPLY, RAIL-TO-RAIL LOW POWER FET-INPUT OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD822ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD822ARMZ
Analog Devices Inc
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD822ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD822ARM | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, MO-187AA, SOIC-8, Operational Amplifier | AD822ARMZ vs AD822ARM |
A good PCB layout for the AD822ARMZ involves keeping the input and output traces separate, using a ground plane, and minimizing the distance between the inverting and non-inverting inputs. A 4-layer PCB with a dedicated analog ground plane is recommended.
The AD822ARMZ is rated for operation from -40°C to 125°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's junction temperature (TJ) to prevent overheating.
Use a 10uF capacitor in parallel with a 100nF capacitor between the power supply pins (V+ and V-) to ground. This helps to filter out noise and ensure stable operation.
Handle the AD822ARMZ with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device's pins or exposing it to static electricity.
The recommended input impedance for the AD822ARMZ is 1kΩ or higher. This ensures that the input signal is not attenuated and the amplifier operates within its specified gain range.