Part Details for AD822AR-3V by Analog Devices Inc
Results Overview of AD822AR-3V by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD822AR-3V Information
AD822AR-3V by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD822AR-3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 957 |
|
RFQ |
Part Details for AD822AR-3V
AD822AR-3V CAD Models
AD822AR-3V Part Data Attributes
|
AD822AR-3V
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD822AR-3V
Analog Devices Inc
IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 8000 | |
Width | 3.9 mm |
Alternate Parts for AD822AR-3V
This table gives cross-reference parts and alternative options found for AD822AR-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822AR-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD822BRZ | Analog Devices Inc | $11.8364 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822BRZ |
AD822BRZ-REEL7 | Analog Devices Inc | $13.5867 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822BRZ-REEL7 |
AD822ARZ | Analog Devices Inc | $8.3459 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822ARZ |
AD822ARZ-REEL | Analog Devices Inc | $8.7752 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822ARZ-REEL |
AD822ARZ-REEL7 | Analog Devices Inc | $9.2767 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822ARZ-REEL7 |
AD822BR-REEL | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822BR-REEL |
AD822AR-REEL | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822AR-REEL |
AD822AR-REEL7 | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V vs AD822AR-REEL7 |
AD822AR-REEL | Rochester Electronics LLC | Check for Price | Operational Amplifier, | AD822AR-3V vs AD822AR-REEL |