Part Details for AD822AR-3V-REEL by Analog Devices Inc
Results Overview of AD822AR-3V-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD822AR-3V-REEL Information
AD822AR-3V-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD822AR-3V-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 233 |
|
RFQ |
Part Details for AD822AR-3V-REEL
AD822AR-3V-REEL CAD Models
AD822AR-3V-REEL Part Data Attributes
|
AD822AR-3V-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD822AR-3V-REEL
Analog Devices Inc
AD822AR-3V-REEL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 8000 |
Alternate Parts for AD822AR-3V-REEL
This table gives cross-reference parts and alternative options found for AD822AR-3V-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822AR-3V-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD822BRZ | Analog Devices Inc | $11.8364 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822BRZ |
AD822BRZ-REEL7 | Analog Devices Inc | $13.5867 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822BRZ-REEL7 |
AD822ARZ | Analog Devices Inc | $8.3459 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822ARZ |
AD822ARZ-REEL | Analog Devices Inc | $8.7752 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822ARZ-REEL |
AD822ARZ-REEL7 | Analog Devices Inc | $9.2767 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822ARZ-REEL7 |
AD822AR-3V | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD822AR-3V-REEL vs AD822AR-3V |
AD822BR-REEL | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822BR-REEL |
AD822AR-REEL | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822AR-REEL |
AD822AR-REEL7 | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822AR-3V-REEL vs AD822AR-REEL7 |
AD822AR-REEL | Rochester Electronics LLC | Check for Price | Operational Amplifier, | AD822AR-3V-REEL vs AD822AR-REEL |