-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8228BRMZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7374
|
Newark | Instrumentation Amp, 650Khz, 120Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:50Μv, Gain Bandwidth Product:650Khz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8228BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1199 |
|
$7.7400 / $12.8700 | Buy Now |
DISTI #
AD8228BRMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
316 In Stock |
|
$7.2750 / $14.1500 | Buy Now |
DISTI #
584-AD8228BRMZ
|
Mouser Electronics | Instrumentation Amplifiers Fixed Gain Precision InAmp RoHS: Compliant | 62 |
|
$7.6700 / $12.8700 | Buy Now |
DISTI #
V36:1790_06214046
|
Arrow Electronics | INST Amp Single ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2510 | Americas - 50 |
|
$13.2730 / $13.9560 | Buy Now |
|
Analog Devices Inc | Fixed Gain Precision InAmp Package Multiple: 50 | 564 |
|
$5.3400 / $14.1500 | Buy Now |
DISTI #
26634241
|
Verical | INST Amp Single ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 600 |
|
$7.1985 | Buy Now |
DISTI #
88108123
|
Verical | INST Amp Single ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2510 | Americas - 50 |
|
$13.2730 / $13.9560 | Buy Now |
DISTI #
AD8228BRMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
$8.1300 / $8.7300 | Buy Now |
|
Vyrian | Amplifiers | 102 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8228BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8228BRMZ
Analog Devices Inc
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1.0001 | |
Voltage Gain-Min | 0.9999 | |
Voltage Gain-Nom | 1 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8228BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8228BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA126EA/2K5 | Texas Instruments | $1.7840 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ vs INA126EA/2K5 |
INA126EA/250 | Texas Instruments | $2.1247 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ vs INA126EA/250 |
INA126E/2K5 | Texas Instruments | $2.3417 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ vs INA126E/2K5 |
AD8226BRMZ | Analog Devices Inc | $3.7463 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8228BRMZ vs AD8226BRMZ |
AD8226BRMZ-R7 | Analog Devices Inc | $3.9087 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8228BRMZ vs AD8226BRMZ-R7 |
AD8223ARM | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8228BRMZ vs AD8223ARM |
AD8226CRMZ-RL | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | AD8228BRMZ vs AD8226CRMZ-RL |
AD8223ARMZ-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8228BRMZ vs AD8223ARMZ-RL |
AD8226CRMZ-R7 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | AD8228BRMZ vs AD8226CRMZ-R7 |
INA126E/2K5G4 | Texas Instruments | Check for Price | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ vs INA126E/2K5G4 |
The AD8228BRMZ is a high-gain, high-impedance amplifier, so it's crucial to follow proper layout and placement guidelines to minimize noise and ensure optimal performance. Place the amplifier close to the signal source, use a ground plane, and keep the input traces short and shielded. Also, avoid running digital lines near the amplifier inputs.
To optimize the gain and bandwidth of the AD8228BRMZ, you need to consider the specific requirements of your application. The gain can be adjusted by selecting the appropriate gain resistor (RG) value. For bandwidth optimization, consider the input capacitance, output load, and the desired frequency response. You can use the AD8228BRMZ's datasheet and application notes to guide your design.
The AD8228BRMZ requires a stable power supply to ensure optimal performance. Key considerations include using a low-noise power supply, decoupling capacitors, and a proper grounding scheme. Ensure the power supply voltage is within the recommended range (±2.5 V to ±18 V), and use a voltage regulator or a low-dropout regulator to minimize noise and ripple.
To protect the AD8228BRMZ from EMI and RFI, use proper shielding, grounding, and layout techniques. Use a metal enclosure or a shielded box to enclose the amplifier, and ensure the input and output traces are properly shielded. Also, consider using EMI filters or common-mode chokes to reduce electromagnetic radiation.
The AD8228BRMZ has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, consider the thermal resistance of the package (θJA), the ambient temperature, and the power dissipation. Use a heat sink or a thermal pad to improve heat dissipation, and ensure the device is operated within the recommended temperature range (-40°C to +125°C).