-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8228BRMZ-RL by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8228BRMZ-RLTR-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2750 | Buy Now |
DISTI #
584-AD8228BRMZ-R
|
Mouser Electronics | Instrumentation Amplifiers Fixed Gain Precision InAmp RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
|
Analog Devices Inc | Fixed Gain Precision InAmp Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.3400 / $15.0200 | Buy Now |
|
Vyrian | Amplifiers | 1196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8228BRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8228BRMZ-RL
Analog Devices Inc
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD8228BRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8228BRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA126EA/2K5 | Texas Instruments | $1.7840 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ-RL vs INA126EA/2K5 |
INA126EA/250 | Texas Instruments | $2.1247 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ-RL vs INA126EA/250 |
INA126E/2K5 | Texas Instruments | $2.3417 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ-RL vs INA126E/2K5 |
AD8226BRMZ | Analog Devices Inc | $3.7463 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8228BRMZ-RL vs AD8226BRMZ |
AD8226BRMZ-R7 | Analog Devices Inc | $3.9087 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8228BRMZ-RL vs AD8226BRMZ-R7 |
AD8223ARM | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8228BRMZ-RL vs AD8223ARM |
AD8226CRMZ-RL | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | AD8228BRMZ-RL vs AD8226CRMZ-RL |
AD8223ARMZ-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8228BRMZ-RL vs AD8223ARMZ-RL |
AD8226CRMZ-R7 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | AD8228BRMZ-RL vs AD8226CRMZ-R7 |
INA126E/2K5G4 | Texas Instruments | Check for Price | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8228BRMZ-RL vs INA126E/2K5G4 |
A good PCB layout for the AD8228 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The gain resistor (RG) value depends on the desired gain and the input impedance of the device. A higher RG value results in higher gain, but also increases noise and input impedance. Use the gain equation in the datasheet to calculate the optimal RG value for your application.
The AD8228 can handle input voltages up to ±VCC, but the maximum differential input voltage is limited to ±1.4V. Exceeding this limit can cause distortion and affect the device's performance.
To reduce noise and EMI, use a low-noise power supply, add decoupling capacitors, and keep the input and output traces short and shielded. Also, consider using a common-mode choke or a ferrite bead to filter out high-frequency noise.
Yes, the AD8228 can be used in a single-supply configuration, but the input common-mode range is limited to VCC/2 ± 1.4V. Use a voltage divider or a level-shifting circuit to shift the input signal to the desired common-mode voltage.