-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8227BRMZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7368
|
Newark | Instrumentation Amp, 250Khz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:100Μv, Gain Bandwidth Product:250Khz, Supply Voltage Range:2.2V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:110Db Rohs Compliant: Yes |Analog Devices AD8227BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.8900 / $5.3600 | Buy Now |
DISTI #
505-AD8227BRMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
348 In Stock |
|
$2.7625 / $6.8900 | Buy Now |
DISTI #
584-AD8227BRMZ
|
Mouser Electronics | Instrumentation Amplifiers aowCostWideInputRangeInAmp G-5 RoHS: Compliant | 203 |
|
$2.8300 / $5.3600 | Buy Now |
|
Analog Devices Inc | aowCostWideInputRangeInAmp G-5 Package Multiple: 50 | 4520 |
|
$2.2375 / $5.9100 | Buy Now |
DISTI #
27621905
|
Verical | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4400 |
|
$2.7335 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 100UV OFFSET-MAX, 0.25MHZ BAND WIDTH, PDSO8 | 118 |
|
$2.1840 / $4.6800 | Buy Now |
DISTI #
AD8227BRMZ
|
TME | IC: instrumentation amplifier, 250kHz, Ch: 1, MSOP8, Iquiesc: 600uA Min Qty: 1 | 0 |
|
$3.9300 / $5.5000 | RFQ |
|
Vyrian | Amplifiers | 635 |
|
RFQ | |
|
Win Source Electronics | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | 15695 |
|
$3.5461 / $5.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8227BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8227BRMZ
Analog Devices Inc
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8227BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8227BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA827AIDGKR | Texas Instruments | $1.4073 | Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | AD8227BRMZ vs INA827AIDGKR |
INA827AIDGK | Texas Instruments | $1.7271 | Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | AD8227BRMZ vs INA827AIDGK |
AD8227ARMZ | Analog Devices Inc | $1.8010 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8227BRMZ vs AD8227ARMZ |
AD8227ARMZ-R7 | Analog Devices Inc | $2.4117 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8227BRMZ vs AD8227ARMZ-R7 |
INA826AIDGK | Texas Instruments | $2.4258 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | AD8227BRMZ vs INA826AIDGK |
INA826AIDRGT | Texas Instruments | $2.6615 | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 | AD8227BRMZ vs INA826AIDRGT |
AD8227BRZ-R7 | Analog Devices Inc | $2.9691 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8227BRMZ vs AD8227BRZ-R7 |
AD8227BRMZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8227BRMZ vs AD8227BRMZ-RL |
AD8227BRZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8227BRMZ vs AD8227BRZ-RL |
AD8227ARMZ-RL | Analog Devices Inc | Check for Price | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8227BRMZ vs AD8227ARMZ-RL |
The AD8227BRMZ is a high-gain, high-impedance amplifier, so it's crucial to follow proper layout and placement guidelines to minimize noise and ensure optimal performance. Place the amplifier close to the signal source, use a ground plane, and keep the input traces short and shielded. Also, avoid running digital lines near the amplifier's inputs.
To optimize the gain and bandwidth of the AD8227BRMZ, you need to consider the specific requirements of your application. The gain can be adjusted by selecting the appropriate feedback resistors (Rf and Rg). For bandwidth optimization, consider the input capacitance, output load, and the desired frequency response. You can use the AD8227BRMZ's datasheet and application notes to guide your design.
When using the AD8227BRMZ, it's essential to consider EMI and RFI shielding to minimize electromagnetic interference. Use a shielded enclosure, keep the amplifier away from high-frequency sources, and use filtered inputs and outputs. Also, ensure that the PCB layout is designed to minimize radiation and susceptibility to external interference.
To ensure stability in high-gain configurations, follow the recommended compensation capacitor values and placement guidelines. Also, consider the input impedance, output load, and feedback network when designing your circuit. Additionally, use a stable voltage supply, and avoid oscillations by keeping the amplifier's output impedance low.
The AD8227BRMZ has a maximum junction temperature of 150°C. To ensure reliable operation, consider the thermal management of your design. Use a heat sink or thermal pad, ensure good airflow, and avoid high-power dissipation. Also, consider the operating temperature range and the device's thermal resistance when designing your circuit.