Part Details for AD8226CRZ by Analog Devices Inc
Results Overview of AD8226CRZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8226CRZ Information
AD8226CRZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8226CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 280 |
|
RFQ |
Part Details for AD8226CRZ
AD8226CRZ CAD Models
AD8226CRZ Part Data Attributes
|
AD8226CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8226CRZ
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD8226CRZ
This table gives cross-reference parts and alternative options found for AD8226CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8226CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8429BRZ | Analog Devices Inc | $10.8889 | 1 nV/√Hz Low Noise Instrumentation Amplifier | AD8226CRZ vs AD8429BRZ |
AD621ARZ-R7 | Analog Devices Inc | $11.1893 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | AD8226CRZ vs AD621ARZ-R7 |
AD8429ARZ-R7 | Analog Devices Inc | $7.4105 | 1 nV/√Hz Low Noise Instrumentation Amplifier | AD8226CRZ vs AD8429ARZ-R7 |
INA126UG4 | Texas Instruments | Check for Price | Micropower Instrumentation Amplifier Single and Dual Versions 8-SOIC | AD8226CRZ vs INA126UG4 |
AD621BRZ-R7 | Analog Devices Inc | Check for Price | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | AD8226CRZ vs AD621BRZ-R7 |
SN412014DRE4 | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 550uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | AD8226CRZ vs SN412014DRE4 |
AD621ARZ-REEL7 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | AD8226CRZ vs AD621ARZ-REEL7 |
AD621BRZ-REEL | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 215 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | AD8226CRZ vs AD621BRZ-REEL |
AD8226CRZ-RL | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | AD8226CRZ vs AD8226CRZ-RL |
LT1167IS8-1#PBF | Linear Technology | Check for Price | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | AD8226CRZ vs LT1167IS8-1#PBF |