-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8223ARZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9901
|
Newark | Instrumentation Amp, 200Khz, 90Db, Soic, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 2V To ± 12V, 3V To 24V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:90Db Rohs Compliant: Yes |Analog Devices AD8223ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 574 |
|
$1.9500 / $3.4400 | Buy Now |
DISTI #
AD8223ARZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
846 In Stock |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
584-AD8223ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Single supply Low cost Intrumentation Am RoHS: Compliant | 3171 |
|
$1.8800 / $3.4400 | Buy Now |
DISTI #
V72:2272_06213946
|
Arrow Electronics | INST Amp Single R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 498 |
|
$1.7310 / $3.8940 | Buy Now |
|
Analog Devices Inc | Single supply Low cost Intrume Min Qty: 1 Package Multiple: 1000 | 439170 |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
26646891
|
Verical | INST Amp Single R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 441000 |
|
$1.6698 | Buy Now |
DISTI #
SMC-AD8223ARZ-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3604 |
|
RFQ | |
|
Greenchips | Date Code: 21+/PH | 450 |
|
$1.2960 | Buy Now |
|
LCSC | 12nA 250uV 200kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS | 16 |
|
$2.8401 / $4.9987 | Buy Now |
|
Win Source Electronics | INST Amp Single R-R O/P ±12V/24V 8-Pin SOIC N T/R / Single Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC | 69005 |
|
$2.5029 / $3.7549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8223ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8223ARZ-R7
Analog Devices Inc
Single-Supply, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8223ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8223ARZ | Analog Devices Inc | $2.2078 | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223ARZ |
AD8223BRZ-R7 | Analog Devices Inc | $2.8413 | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223BRZ-R7 |
AD8223ARZ-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223ARZ-RL |
AD8223BR-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223BR-RL |
AD8223AR-R7 | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223AR-R7 |
AD8223BR-R7 | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223BR-R7 |
AD8223BRZ | Rochester Electronics LLC | Check for Price | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8223ARZ-R7 vs AD8223BRZ |
AD8223BRZ-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223BRZ-RL |
AD8223AR-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8223ARZ-R7 vs AD8223AR-RL |
A good PCB layout for the AD8223ARZ-R7 involves keeping the input and output traces separate, using a ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to reduce noise and electromagnetic interference (EMI).
To ensure proper biasing, connect the VPOS and VNEG pins to a stable voltage source, and decouple them with 10uF capacitors to ground. The recommended voltage range is 2.7V to 5.5V for VPOS and -2.7V to -5.5V for VNEG. Additionally, ensure the input common-mode voltage is within the specified range.
The AD8223ARZ-R7 can handle input voltages up to ±6V beyond the supply rails without damage. However, it's recommended to limit the input voltage to within the specified common-mode voltage range to ensure optimal performance and prevent damage.
To reduce noise and distortion, use a low-noise voltage regulator, decouple the power supplies, and use a low-pass filter at the input. Additionally, minimize the length of the input traces, use a shielded cable, and keep the circuit away from high-frequency sources.
The recommended operating temperature range for the AD8223ARZ-R7 is -40°C to 125°C. However, the device can operate up to 150°C for short periods during soldering or reflow processes.