Part Details for AD8218BCPZ-RL by Analog Devices Inc
Results Overview of AD8218BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8218BCPZ-RL Information
AD8218BCPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8218BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8218BCPZ-RLCT-ND
|
DigiKey | IC CURRENT MONITOR 0.35% 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
587 In Stock |
|
$1.9125 / $5.2700 | Buy Now |
DISTI #
584-AD8218BCPZ-RL
|
Mouser Electronics | Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp RoHS: Compliant | 775 |
|
$1.9200 / $5.2700 | Buy Now |
DISTI #
26634228
|
Verical | SP Amp Current Shunt Monitor Single 80V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$1.9245 | Buy Now |
Part Details for AD8218BCPZ-RL
AD8218BCPZ-RL CAD Models
AD8218BCPZ-RL Part Data Attributes
|
AD8218BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8218BCPZ-RL
Analog Devices Inc
Zero Drift, Bi-Directional Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
AD8218BCPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8218BCPZ-RL involves keeping the input and output traces separate, using a ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
-
To ensure accurate current measurement, the AD8218BCPZ-RL requires calibration. This can be done by applying a known current to the input and adjusting the gain and offset registers accordingly. It's also important to follow the calibration procedure outlined in the datasheet and to use a high-precision current source for calibration.
-
The AD8218BCPZ-RL is rated for operation from -40°C to 125°C. Temperature affects the device's performance, with increased temperature resulting in increased offset voltage and decreased gain accuracy. It's essential to consider temperature effects when designing with the AD8218BCPZ-RL, especially in high-temperature applications.
-
To protect the AD8218BCPZ-RL from overcurrent and overvoltage conditions, it's recommended to use external protection components such as current-limiting resistors, TVS diodes, and zener diodes. Additionally, the device has built-in overcurrent protection, which can be enabled through the OCPEN pin.
-
The recommended power-up sequence for the AD8218BCPZ-RL involves applying the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps prevent latch-up and ensures proper operation.