-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8213WYRMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8213WYRMZ-ND
|
DigiKey | IC CURRENT MONITOR 0.25% 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$3.6750 / $8.4900 | Buy Now |
DISTI #
584-AD8213WYRMZ
|
Mouser Electronics | Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor RoHS: Compliant | 150 |
|
$3.8100 / $6.9300 | Buy Now |
|
Analog Devices Inc | Dual, Hgh Vltg, current shunt Package Multiple: 50 | 215 |
|
$2.7900 / $8.4900 | Buy Now |
DISTI #
26616810
|
Verical | SP Amp Current Shunt Monitor Dual 5.5V Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$3.6364 | Buy Now |
DISTI #
AD8213WYRMZ
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 2, MSOP10, 3.75mA, 1mV Min Qty: 1 | 0 |
|
$5.2500 / $7.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8213WYRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8213WYRMZ
Analog Devices Inc
Dual, High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 3.75 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
A good PCB layout is crucial for the AD8213WYRMZ. Keep the input traces short and away from noise sources. Use a ground plane and decouple the power supply with a 10uF capacitor. Place the output filter components close to the IC.
The gain resistor (Rg) sets the gain of the amplifier. Use the formula: Rg = (Vout/Vin) - 1. For example, for a gain of 10, Rg = 9kΩ. Choose a resistor with a 1% tolerance to ensure accuracy.
The AD8213WYRMZ can handle input voltages up to ±250mV. Exceeding this limit may cause damage to the IC or affect its performance.
Use a low-pass filter (LPF) or a band-pass filter (BPF) to filter out noise and ripple. A simple RC filter with a 1kΩ resistor and a 10nF capacitor can be effective. You can also use a more complex filter design depending on your specific requirements.
The typical power consumption of the AD8213WYRMZ is around 1.2mA from a 5V supply. This can vary depending on the input signal and output load.