-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8211YRJZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8211YRJZ-RLCT-ND
|
DigiKey | IC CURRENT MONITOR 0.25% SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12575 In Stock |
|
$1.2625 / $3.9100 | Buy Now |
DISTI #
584-AD8211YRJZ-R
|
Mouser Electronics | Current Sense Amplifiers High Voltage Current Shunt Amplifier RoHS: Compliant | 29874 |
|
$1.2700 / $2.6600 | Buy Now |
DISTI #
V72:2272_06213872
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 Container: Cut Strips | Americas - 688 |
|
$1.2950 / $1.5570 | Buy Now |
DISTI #
62449154
|
Verical | SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2208 | Americas - 688 |
|
$1.2950 / $1.5570 | Buy Now |
|
Vyrian | Amplifiers | 12048 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT MONITOR 0.25% SOT23-5 / Current Monitor Regulator High/Low-Side SOT-23-5 | 18070 |
|
$1.3090 / $1.6907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8211YRJZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8211YRJZ-RL
Analog Devices Inc
High Voltage, Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the AD8211YRJZ-RL involves keeping the input and output traces separate, using a ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital grounds separate.
To ensure accuracy, it's essential to use a high-precision shunt resistor, minimize the PCB trace resistance, and ensure good thermal contact between the shunt resistor and the AD8211YRJZ-RL. Additionally, calibrate the system using a known current source and adjust the gain and offset accordingly.
The AD8211YRJZ-RL can measure currents up to ±3 A. In overcurrent conditions, the device will saturate and the output voltage will reach the supply rails. It's essential to add external protection, such as a fuse or a current limiter, to prevent damage to the device and the system.
The AD8211YRJZ-RL can handle common-mode voltages up to ±270 mV. The recommended common-mode voltage range is ±200 mV to ensure optimal performance and accuracy.
The AD8211YRJZ-RL has a bandwidth of 400 kHz. The bandwidth affects the measurement accuracy, as high-frequency noise and signals can affect the measurement. It's essential to use a low-pass filter or a bandwidth-limiting circuit to ensure accurate measurements.