-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply 42V System Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8206YRZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9893
|
Newark | Diff-Amp, 100Khz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8206YRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 605 |
|
$2.3700 / $5.2600 | Buy Now |
DISTI #
AD8206YRZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4555 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
584-AD8206YRZ-R7
|
Mouser Electronics | Differential Amplifiers Single Supply Diff Amp w/Bipolar Output RoHS: Compliant | 868 |
|
$2.2700 / $4.3400 | Buy Now |
|
Analog Devices Inc | Single Supply Diff Amp w/Bipol Min Qty: 1 Package Multiple: 1000 | 1911 |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
43241038
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.2013 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, PDSO8 | 8 |
|
$47.5000 / $50.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 19 |
|
RFQ | |
|
Cytech Systems Limited | IC OPAMP DIFF 1 CIRCUIT 8SOIC | 3000 |
|
RFQ | |
|
LCSC | 0.5V/us 100kHz 86dB 2mV Single channel SOIC-8 Differential Amplifiers ROHS | 27 |
|
$3.7578 / $4.2897 | Buy Now |
|
Vyrian | Amplifiers | 1175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8206YRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8206YRZ-REEL7
Analog Devices Inc
Single-Supply 42V System Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8206YRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8206YRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8206YR | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8206YRZ-REEL7 vs AD8206YR |
AD8206YRZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8206YRZ-REEL7 vs AD8206YRZ-REEL7 |
AD8206YR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8206YRZ-REEL7 vs AD8206YR-REEL7 |
AD8206YR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8206YRZ-REEL7 vs AD8206YR-REEL |
A good PCB layout for the AD8206YRZ-REEL7 involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the input/output connectors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling of the AD8206YRZ-REEL7, use a high-quality, low-ESR capacitor (e.g., 10uF) between the VCC and GND pins, and add a 0.1uF capacitor between the VCC and GND pins for additional decoupling. Also, ensure that the power supply is clean and well-regulated.
The AD8206YRZ-REEL7 is rated for operation from -40°C to +125°C, but it's recommended to operate it within a temperature range of 0°C to 85°C for optimal performance and reliability.
To troubleshoot common issues with the AD8206YRZ-REEL7, start by checking the PCB layout and ensuring that the device is properly powered and decoupled. Verify that the input and output signals are within the recommended ranges, and check for any signs of overheating or electrical overstress. If issues persist, consult the datasheet and application notes for guidance.
The AD8206YRZ-REEL7 is a high-reliability device, but it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required safety and reliability standards. Consult the datasheet and relevant industry standards (e.g., IEC 61508, ISO 26262) for guidance.