Part Details for AD8206YRZ-REEL by Analog Devices Inc
Results Overview of AD8206YRZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8206YRZ-REEL Information
AD8206YRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8206YRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7314
|
Newark | Diff-Amp, 100Khz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8206YRZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2463 |
|
$2.3800 / $5.2600 | Buy Now |
DISTI #
AD8206YRZ-REELCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5073 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
584-AD8206YRZ-R
|
Mouser Electronics | Differential Amplifiers Single Supply Diff Amp w/Bipolar Output RoHS: Compliant | 8623 |
|
$2.1800 / $4.3400 | Buy Now |
DISTI #
E54:1762_00108893
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 2500 |
|
$2.1750 | Buy Now |
|
Analog Devices Inc | Single Supply Diff Amp w/Bipol Min Qty: 1 Package Multiple: 2500 | 3515 |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
29417205
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.2013 | Buy Now |
DISTI #
31625517
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.1750 | Buy Now |
|
Vyrian | Amplifiers | 3743 |
|
RFQ |
Part Details for AD8206YRZ-REEL
AD8206YRZ-REEL CAD Models
AD8206YRZ-REEL Part Data Attributes
|
AD8206YRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8206YRZ-REEL
Analog Devices Inc
Single-Supply 42V System Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8206YRZ-REEL
This table gives cross-reference parts and alternative options found for AD8206YRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8206YRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8206YR | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8206YRZ-REEL vs AD8206YR |
AD8206YRZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8206YRZ-REEL vs AD8206YRZ-REEL7 |
AD8206YR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8206YRZ-REEL vs AD8206YR-REEL7 |
AD8206YR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8206YRZ-REEL vs AD8206YR-REEL |
AD8206YRZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8206YRZ-REEL involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. The VREF pin should be connected to a stable 2.5V reference voltage. Additionally, decouple the power supply lines with 10uF and 100nF capacitors to minimize noise and ripple.
-
The AD8206YRZ-REEL can handle input voltages up to 5.5V without damage. However, it's recommended to keep the input voltage within the specified range of 0V to 5V to ensure optimal performance and prevent damage to the device.
-
To troubleshoot common issues with the AD8206YRZ-REEL, start by checking the power supply voltage and ensuring it's within the specified range. Next, verify that the input voltage is within the specified range and that the device is properly biased. Use an oscilloscope to check for oscillations or incorrect output voltages, and consult the datasheet for specific troubleshooting guidelines.
-
The AD8206YRZ-REEL is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.