Part Details for AD8206WYRZ-RL by Analog Devices Inc
Results Overview of AD8206WYRZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8206WYRZ-RL Information
AD8206WYRZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8206WYRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8206WYRZ-RL-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
26890 In Stock |
|
$2.7700 | Buy Now |
DISTI #
505-AD8206WYRZ-RLCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5375 / $6.6900 | Buy Now |
DISTI #
584-AD8206WYRZ-R
|
Mouser Electronics | Differential Amplifiers Sngl Supply Hgh Cmn Mode Diff Amp RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Analog Devices Inc | Sngl Supply Hgh Cmn Mode Diff Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0300 / $6.6900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 26890 |
|
$2.1400 / $2.6700 | Buy Now |
|
Vyrian | Amplifiers | 12949 |
|
RFQ | |
|
Win Source Electronics | High Common-Mode Voltage, Bidirectional Current Shunt Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC | 6000 |
|
$2.4893 / $3.7338 | Buy Now |
Part Details for AD8206WYRZ-RL
AD8206WYRZ-RL CAD Models
AD8206WYRZ-RL Part Data Attributes
|
AD8206WYRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8206WYRZ-RL
Analog Devices Inc
Single-Supply 42V System Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
AD8206WYRZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8206 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD8206 is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked, and the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the package when designing the system.
-
The recommended input voltage range for the AD8206 is 0 V to 5.5 V. However, the device can tolerate input voltages up to 6 V without damage, but the accuracy and linearity may be affected.
-
The AD8206 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
The typical settling time for the AD8206 is around 1.5 μs to 0.01% of the final value. However, this can vary depending on the input signal frequency, amplitude, and the output load.