Part Details for AD8202YRMZ by Rochester Electronics LLC
Results Overview of AD8202YRMZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8202YRMZ Information
AD8202YRMZ by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8202YRMZ
AD8202YRMZ CAD Models
AD8202YRMZ Part Data Attributes
|
AD8202YRMZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8202YRMZ
Rochester Electronics LLC
OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.28 V/us | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AD8202YRMZ
This table gives cross-reference parts and alternative options found for AD8202YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8202YRMZ | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Single-Supply Difference Amplifier | AD8202YRMZ vs AD8202YRMZ |
AD8202YRMZ-RL | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Single-Supply Difference Amplifier | AD8202YRMZ vs AD8202YRMZ-RL |
AD8202WYRMZ | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Single-Supply Difference Amplifier | AD8202YRMZ vs AD8202WYRMZ |
AD8202YRMZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8202YRMZ vs AD8202YRMZ-R7 |
AD8202WYRMZ-RL | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Single-Supply Difference Amplifier | AD8202YRMZ vs AD8202WYRMZ-RL |