-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4:1 DVI/HDMI Switch with Equalization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8191ASTZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8191ASTZ-ND
|
DigiKey | IC VIDEO SWITCH 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
28 In Stock |
|
$10.9250 / $19.2800 | Buy Now |
DISTI #
584-AD8191ASTZ
|
Mouser Electronics | Video Switch ICs 4:1 DVI/HDMI Switch RoHS: Compliant | 77 |
|
$11.2800 / $18.6400 | Buy Now |
|
Analog Devices Inc | 4:1 DVI/HDMI Switch Package Multiple: 90 | 1086 |
|
$6.3600 / $19.2800 | Buy Now |
DISTI #
26634205
|
Verical | Analog Multiplexer Dual 4:1 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 1080 |
|
$10.8101 | Buy Now |
|
Quest Components | AUDIO/VIDEO SWITCH, 1 FUNC, 4 CHANNEL, PQFP100 | 20 |
|
$12.1838 / $16.2450 | Buy Now |
|
Rochester Electronics | Audio/Video Switch, 4 Channel, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 31521 |
|
$9.2000 / $11.5000 | Buy Now |
DISTI #
AD8191ASTZ
|
TME | IC: switch, 4: 1, DVI,HDMI,I2C-Slave,parallel, LQFP100 Min Qty: 1 | 0 |
|
$15.6000 / $21.8000 | RFQ |
|
ComSIT USA | 4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8191ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8191ASTZ
Analog Devices Inc
4:1 DVI/HDMI Switch with Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BED, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD8191ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8191ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8191AASTZ-RL | Analog Devices Inc | Check for Price | 4:1 HDMI/DVI Switch with Equalization | AD8191ASTZ vs AD8191AASTZ-RL |
AD8191 | Analog Devices Inc | Check for Price | 4-CHANNEL, AUDIO/VIDEO SWITCH, PQFP100, 14 X 14 MM, LEAD FREE, MS-026BED, LQFP-100 | AD8191ASTZ vs AD8191 |
AD8191ASTZ | Rochester Electronics LLC | Check for Price | 4-CHANNEL, AUDIO/VIDEO SWITCH, PQFP100, LEAD FREE, MS-026-BED, LQFP-100 | AD8191ASTZ vs AD8191ASTZ |
AD8191AASTZ | Analog Devices Inc | Check for Price | 4:1 HDMI/DVI Switch with Equalization | AD8191ASTZ vs AD8191AASTZ |
A good PCB layout for the AD8191ASTZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device should be placed near the signal source to minimize noise pickup.
The AD8191ASTZ requires a dual supply voltage of ±2.5V to ±15V. Ensure that the voltage supplies are well-regulated and decoupled with 0.1μF and 10μF capacitors. The device also requires a bias voltage (VREF) that is typically set to mid-supply (VCC - VEE)/2. A 0.1μF capacitor should be used to decouple VREF to ground.
The maximum input signal amplitude that the AD8191ASTZ can handle is ±10V differential, or ±20V peak-to-peak. Exceeding this limit can cause distortion, clipping, or even damage to the device.
To minimize noise and distortion, ensure that the input signals are properly terminated, and the device is operated within its specified frequency range. Use shielding and guard rings to minimize electromagnetic interference (EMI). Additionally, use a low-noise voltage regulator and decouple the power supplies with 0.1μF and 10μF capacitors.
The typical settling time of the AD8191ASTZ is 100ns to 1% of the final value, and 200ns to 0.1% of the final value. This settling time is dependent on the input signal frequency, amplitude, and the device's bandwidth.