Part Details for AD8189ARUZ-R7 by Analog Devices Inc
Results Overview of AD8189ARUZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8189ARUZ-R7 Information
AD8189ARUZ-R7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8189ARUZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8189ARUZ-R7-ND
|
DigiKey | IC MULTIPLEXER TRPL 2X1 24TSSOP Min Qty: 94 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$3.2000 | Buy Now |
DISTI #
AD8189ARUZ-R7TR-ND
|
DigiKey | IC MULTIPLEXER TRPL 2X1 24TSSOP Min Qty: 94 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9375 | Buy Now |
DISTI #
584-AD8189ARUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux RoHS: Compliant | 0 |
|
$3.0100 / $3.0500 | Order Now |
|
Analog Devices Inc | TSSOP Triple 2:1 G=+2 Single S Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
42663731
|
Verical | Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.9560 | Buy Now |
Part Details for AD8189ARUZ-R7
AD8189ARUZ-R7 CAD Models
AD8189ARUZ-R7 Part Data Attributes
|
AD8189ARUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8189ARUZ-R7
Analog Devices Inc
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 22.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |