Part Details for AD8176ABPZ by Rochester Electronics LLC
Results Overview of AD8176ABPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8176ABPZ Information
AD8176ABPZ by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for AD8176ABPZ
AD8176ABPZ CAD Models
AD8176ABPZ Part Data Attributes
|
AD8176ABPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8176ABPZ
Rochester Electronics LLC
16-CHANNEL, CROSS POINT SWITCH, PBGA676, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AAL-1, BGA-676
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 676 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 5V SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 676 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.43 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm |
Alternate Parts for AD8176ABPZ
This table gives cross-reference parts and alternative options found for AD8176ABPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8176ABPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8178ABPZ | Analog Devices Inc | Check for Price | 450 MHz, Triple 16 x 5 Video Crosspoint Switch | AD8176ABPZ vs AD8178ABPZ |
AD8177ABPZ | Analog Devices Inc | Check for Price | 500 MHz, Triple 16 x 5 Video Crosspoint Switch | AD8176ABPZ vs AD8177ABPZ |
AD8175ABPZ | Analog Devices Inc | Check for Price | 500 MHz, Triple 16 x 9 Video Crosspoint Switch | AD8176ABPZ vs AD8175ABPZ |