-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8174ARZ-R7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5939
|
Newark | Multiplexer, Switching, Nsoic-14 Rohs Compliant: Yes |Analog Devices AD8174ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7700 / $11.0200 | Buy Now |
DISTI #
AD8174ARZ-R7CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228 In Stock |
|
$6.1375 / $12.4400 | Buy Now |
DISTI #
584-AD8174ARZ-R7
|
Mouser Electronics | Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux RoHS: Compliant | 1920 |
|
$6.7700 / $11.0200 | Buy Now |
DISTI #
V72:2272_06213651
|
Arrow Electronics | Analog Multiplexer/Amp Single 4:1 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 10 |
|
$6.2960 / $10.9050 | Buy Now |
|
Analog Devices Inc | SOIC 200MHz 4:1 Low Power Buff Min Qty: 1 Package Multiple: 750 | 3046 |
|
$4.5600 / $12.4400 | Buy Now |
|
Rochester Electronics | Video Multiplexer, 4 Channel, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$5.1700 / $6.4600 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 14SOIC / Multiplexer with Amplifier Interface 14-SOIC | 2190 |
|
$6.9091 / $10.3636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8174ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8174ARZ-R7
Analog Devices Inc
4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 17 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8174ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8174ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8174ARZ-RL | Rochester Electronics LLC | Check for Price | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | AD8174ARZ-R7 vs AD8174ARZ-RL |
A good PCB layout for the AD8174ARZ-R7 involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. Also, ensure that the input common-mode voltage is within the recommended range of 1.5V to 3.5V.
The maximum allowable power dissipation for the AD8174ARZ-R7 is 670mW. Exceeding this limit can cause the device to overheat and potentially fail.
The AD8174ARZ-R7 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C.
To troubleshoot common issues with the AD8174ARZ-R7, check the PCB layout for noise and signal integrity issues, ensure proper biasing and decoupling, and verify that the input and output signals are within the recommended ranges. Also, check for any signs of overheating or physical damage to the device.