Part Details for AD8159ASVZ by Analog Devices Inc
Results Overview of AD8159ASVZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8159ASVZ Information
AD8159ASVZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8159ASVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8159ASVZ-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 100-TQFP-EP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
28 In Stock |
|
$21.9750 / $26.5500 | Buy Now |
DISTI #
584-AD8159ASVZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs Quad Buffer 2:1 Mux 3.2Gb RoHS: Compliant | 28 |
|
$21.9700 / $27.3400 | Buy Now |
|
Analog Devices Inc | Quad Buffer 2:1 Mux 3.2Gb Package Multiple: 1 | 6 |
|
$15.9900 / $26.5500 | Buy Now |
DISTI #
66725431
|
Verical | Digital Crosspoint Single 12x12 3.2Gbps 2:1 Mux/1:2 Demux Switch 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 1 |
|
$20.3300 | Buy Now |
|
Quest Components | 24 |
|
$15.4166 / $18.7499 | Buy Now | |
|
Quest Components | 3 |
|
$32.0000 | Buy Now | |
|
Rochester Electronics | Cross Point Switch, 12 Channel, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 10371 |
|
$18.4600 / $23.0700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Cytech Systems Limited | IC MUX/DEMUX 4 X 2:1 100TQFP | 1000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1690 |
|
RFQ |
Part Details for AD8159ASVZ
AD8159ASVZ CAD Models
AD8159ASVZ Part Data Attributes
|
AD8159ASVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8159ASVZ
Analog Devices Inc
3.2 Gbps Quad Buffer Mux/Demux
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
AD8159ASVZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a common mode choke or ferrite bead to filter the power supply lines.
-
To minimize power consumption, use the lowest possible supply voltage, reduce the clock frequency, and disable unused features. Also, use the power-down mode when the device is not in use.
-
The maximum cable length supported by the AD8159ASVZ is approximately 100 meters, depending on the cable type and quality. However, it's recommended to use cables with a maximum length of 50 meters to ensure reliable operation.
-
Yes, the AD8159ASVZ can be used in redundant or fault-tolerant systems. The device has a built-in redundant transmission path that can be used to implement redundant systems. Additionally, the device's error detection and correction capabilities can be used to detect and recover from faults.
-
To troubleshoot issues with the AD8159ASVZ, start by checking the power supply voltage and clock frequency. Verify that the device is properly configured and that the input signals are within the specified range. Use an oscilloscope to check the signal integrity and look for signs of noise or distortion. Consult the datasheet and application notes for troubleshooting guides and FAQs.