-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Rail-to-Rail, Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8139ARDZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7292
|
Newark | Diff-Amp, 410Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:410Mhz, Supply Voltage Range:4.5V To ± 6V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices AD8139ARDZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 97 |
|
$6.3900 / $8.6400 | Buy Now |
DISTI #
505-AD8139ARDZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
954 In Stock |
|
$6.4000 / $12.8400 | Buy Now |
DISTI #
584-AD8139ARDZ-R7
|
Mouser Electronics | Differential Amplifiers High Performance Low Noise ADC Driver RoHS: Compliant | 841 |
|
$6.6800 / $11.2100 | Buy Now |
DISTI #
V72:2272_06213570
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 16 |
|
$6.8720 / $7.9900 | Buy Now |
|
Analog Devices Inc | High Performance Low Noise ADC Min Qty: 1 Package Multiple: 1000 | 191 |
|
$6.4000 / $12.8400 | Buy Now |
DISTI #
62360932
|
Verical | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 16 |
|
$6.8720 / $7.9900 | Buy Now |
|
Quest Components | OP-AMP, 500 UV OFFSET-MAX, PDSO8 | 70 |
|
$18.7527 / $22.0620 | Buy Now |
|
Quest Components | OP-AMP, 500 UV OFFSET-MAX, PDSO8 | 8 |
|
$7.2000 / $14.4000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.3800 / $6.7200 | Buy Now |
|
LCSC | 800V/us 410MHz 150uV 2.25uA Single channel SOIC-8-EP Differential Amplifiers ROHS | 363 |
|
$5.4420 / $8.9728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8139ARDZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8139ARDZ-REEL7
Analog Devices Inc
Low Noise, Rail-to-Rail, Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 25.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8139ARDZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8139ARDZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8139ARD-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 500 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | AD8139ARDZ-REEL7 vs AD8139ARD-REEL |
A good PCB layout for the AD8139 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistor values depend on the desired gain and bandwidth of the amplifier. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific requirements of your application. You can also use Analog Devices' ADIsimPE tool to simulate and optimize the gain resistor values.
The maximum power dissipation of the AD8139 is 1.4W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and keep the device away from other heat sources. You can also use thermal simulation tools to estimate the junction temperature and optimize the thermal design.
Yes, the AD8139 can be used as a single-ended-to-differential converter. You can configure the device in a single-ended-to-differential mode by connecting the input signal to one of the inputs and grounding the other input. The output will be a differential signal with a gain determined by the gain resistor values.
To filter out noise and interference, you can add external filters, such as RC filters or ferrite beads, to the input or output of the AD8139. You can also use shielding and grounding techniques to minimize electromagnetic interference (EMI). Additionally, consider using a common-mode filter or a differential filter to reject common-mode noise.