-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8138ARZ-R7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7289
|
Newark | Diff-Amp, 320Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:320Mhz, Supply Voltage Range:2.7V To 11V, ± 1.4V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8138ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 856 |
|
$12.0400 / $16.6800 | Buy Now |
DISTI #
505-AD8138ARZ-R7CT-ND
|
DigiKey | IC ADC DRIVER 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1061 In Stock |
|
$6.9750 / $13.7000 | Buy Now |
DISTI #
584-AD8138ARZ-R7
|
Mouser Electronics | Differential Amplifiers SOIC Lo-Distort'n Diff I/O 500MHz Pb-Fr RoHS: Compliant | 851 |
|
$7.2700 / $11.8500 | Buy Now |
DISTI #
V72:2272_06213554
|
Arrow Electronics | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 5 |
|
$7.4900 | Buy Now |
|
Analog Devices Inc | SOIC Lo-Distort'n Diff I/O 500 Min Qty: 1 Package Multiple: 1000 | 213 |
|
$6.9750 / $13.7000 | Buy Now |
DISTI #
62185268
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 5 |
|
$7.4900 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Rochester Electronics | Line Driver, 1 Driver, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 241 |
|
$5.8600 / $7.3200 | Buy Now |
DISTI #
AD8138ARZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.2900 | Buy Now |
DISTI #
SMC-AD8138ARZ-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8138ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8138ARZ-R7
Analog Devices Inc
Low Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD8138ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8138ARZ | Analog Devices Inc | $8.6078 | Low Distortion Differential ADC Driver | AD8138ARZ-R7 vs AD8138ARZ |
AD8138AR-REEL | Analog Devices Inc | Check for Price | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | AD8138ARZ-R7 vs AD8138AR-REEL |
AD8138ARZ-REEL7 | Analog Devices Inc | Check for Price | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | AD8138ARZ-R7 vs AD8138ARZ-REEL7 |
AD8138ARZ-REEL | Analog Devices Inc | Check for Price | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | AD8138ARZ-R7 vs AD8138ARZ-REEL |
AD8138AR-REEL7 | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | AD8138ARZ-R7 vs AD8138AR-REEL7 |
AD8138AR-REEL | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | AD8138ARZ-R7 vs AD8138AR-REEL |
AD8138AR-REEL7 | Analog Devices Inc | Check for Price | Low Distortion Differential ADC Driver | AD8138ARZ-R7 vs AD8138AR-REEL7 |
A good PCB layout for the AD8138ARZ-R7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a solid ground plane to minimize noise and EMI.
To optimize the gain and bandwidth of the AD8138ARZ-R7, you can adjust the gain resistors (Rf and Rg) and the feedback capacitor (Cf) according to the datasheet's equations. You can also use the device's adjustable gain feature to fine-tune the gain for your specific application. Additionally, you can use simulation tools or SPICE models to optimize the design.
The AD8138ARZ-R7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's essential to provide adequate heat sinking, such as using a thermal pad or a heat sink. You should also ensure that the device is operated within its recommended operating temperature range (-40°C to 125°C) and that the power dissipation is within the recommended limits.
To troubleshoot common issues with the AD8138ARZ-R7, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Check for any signs of oscillation or instability, such as excessive noise or ringing. Verify that the power supply is stable and within the recommended range. You can also use simulation tools or SPICE models to identify and debug issues.
To ensure EMI and RFI compliance with the AD8138ARZ-R7, follow proper PCB layout and shielding techniques, such as using a metal shield or a Faraday cage. Ensure that the device is operated within its recommended frequency range and that the input and output signals are properly filtered. You should also follow regulatory guidelines, such as those outlined in the FCC Part 15 regulations, to ensure compliance with EMI and RFI requirements.