Part Details for AD8134ACPZ-REEL by Analog Devices Inc
Results Overview of AD8134ACPZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8134ACPZ-REEL Information
AD8134ACPZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD8134ACPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8134ACPZ-REEL-ND
|
DigiKey | IC OPAMP DIFF 3 CIRCUIT 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4500 | Buy Now |
DISTI #
584-AD8134ACPZ-R
|
Mouser Electronics | Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
|
Analog Devices Inc | Triple Diff.Driver w/sync-on C Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
$3.3900 / $4.4500 | Buy Now |
DISTI #
75712096
|
Verical | SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$4.4032 | Buy Now |
Part Details for AD8134ACPZ-REEL
AD8134ACPZ-REEL CAD Models
AD8134ACPZ-REEL Part Data Attributes
|
AD8134ACPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8134ACPZ-REEL
Analog Devices Inc
Triple Differential Driver With Sync-On-Common-Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8134ACPZ-REEL
This table gives cross-reference parts and alternative options found for AD8134ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8134ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8134ACP-R2 | Analog Devices Inc | Check for Price | Triple Differential Driver With Sync-On-Common-Mode Package: 24 ld LFCSP (4x4mm w/2.10mm EP); No of Pins: 24; Temperature Range: Industrial; Container: 250/Reel | AD8134ACPZ-REEL vs AD8134ACP-R2 |
AD8134ACPZ-REEL7 | Rochester Electronics LLC | Check for Price | TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | AD8134ACPZ-REEL vs AD8134ACPZ-REEL7 |
AD8134ACP-REEL7 | Analog Devices Inc | Check for Price | IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver | AD8134ACPZ-REEL vs AD8134ACP-REEL7 |
AD8134ACPZ-R2 | Rochester Electronics LLC | Check for Price | TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | AD8134ACPZ-REEL vs AD8134ACPZ-R2 |