Part Details for AD8132ARM by Analog Devices Inc
Results Overview of AD8132ARM by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8132ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,TSSOP,8PIN,PLASTIC | 69 |
|
$3.4595 / $5.6100 | Buy Now |
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,TSSOP,8PIN,PLASTIC | 3 |
|
$3.7400 / $5.6100 | Buy Now |
|
ComSIT USA | LOW COST, HIGH SPEED DIFFERENTIAL AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$3.0000 / $4.6200 | Buy Now |
|
Vyrian | Peripheral ICs | 1587 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 58900 |
|
$1.9589 / $2.9383 | Buy Now |
Part Details for AD8132ARM
AD8132ARM CAD Models
AD8132ARM Part Data Attributes
|
AD8132ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8132ARM
Analog Devices Inc
Low Cost, High Speed Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices |
AD8132ARM Frequently Asked Questions (FAQ)
-
A good layout and routing for the AD8132ARM involves keeping the input and output traces short and away from each other, using a solid ground plane, and minimizing the length of the traces between the device and the input/output connectors. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the performance of the AD8132ARM in a noisy environment, use shielding, filtering, and grounding techniques. Use a shielded enclosure, add ferrite beads or chokes to the power supply lines, and use a common-mode filter on the input lines. Also, ensure that the device is properly grounded and that the PCB is designed to minimize electromagnetic interference (EMI).
-
The AD8132ARM is rated for operation from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance.
-
Yes, the AD8132ARM can be used in a single-supply configuration, but it's recommended to use a dual-supply configuration for optimal performance. If a single-supply configuration is necessary, ensure that the input common-mode voltage is within the specified range and that the output voltage swing is limited to prevent clipping.
-
To troubleshoot common issues with the AD8132ARM, start by checking the power supply voltage, input/output impedance, and PCB layout. Ensure that the device is properly terminated, and that the input and output signals are within the specified range. Also, check for any signs of oscillation or instability, such as excessive current consumption or heat generation.