-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8131ARZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7279
|
Newark | Diff-Amp, 400Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:400Mhz, Supply Voltage Range:± 1.4V To ± 5.5V, 2.7V To 11V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8131ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5892 |
|
$3.6100 / $5.2200 | Buy Now |
DISTI #
AD8131ARZ-REELCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12526 In Stock |
|
$3.4750 / $8.1500 | Buy Now |
DISTI #
584-AD8131ARZ-R
|
Mouser Electronics | Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver RoHS: Compliant | 3343 |
|
$3.5900 / $6.5900 | Buy Now |
DISTI #
V72:2272_06213481
|
Arrow Electronics | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 2268 |
|
$3.7310 / $3.8400 | Buy Now |
|
Analog Devices Inc | SOIC Lo-Cost Hi-Spd Differenti Min Qty: 1 Package Multiple: 2500 | 2506 |
|
$2.5800 / $8.1500 | Buy Now |
DISTI #
77582246
|
Verical | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 2268 |
|
$3.7310 / $3.8400 | Buy Now |
|
Vyrian | Amplifiers | 4185 |
|
RFQ | |
|
Win Source Electronics | Low Cost, High Speed Differential Driver | IC OPAMP DIFF 1 CIRCUIT 8SOIC | 3340 |
|
$5.4659 / $7.0601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8131ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8131ARZ-REEL
Analog Devices Inc
Low-Cost, High Speed Differential Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD8131ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8131ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4502IDR | Texas Instruments | $7.0681 | High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85 | AD8131ARZ-REEL vs THS4502IDR |
THS4502ID | Texas Instruments | $9.5182 | High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85 | AD8131ARZ-REEL vs THS4502ID |
THS4503CDGKT | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | AD8131ARZ-REEL vs THS4503CDGKT |
THS4502IDGNG4 | Texas Instruments | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | AD8131ARZ-REEL vs THS4502IDGNG4 |
THS4501IDGKG4 | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | AD8131ARZ-REEL vs THS4501IDGKG4 |
THS4502IDGKT | Texas Instruments | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | AD8131ARZ-REEL vs THS4502IDGKT |
THS4500IDGNT | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | AD8131ARZ-REEL vs THS4500IDGNT |
A good PCB layout for the AD8131ARZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the device's gain and phase margins should be checked to ensure they meet the stability criteria. A Bode plot analysis can be performed to verify the stability of the device in the specific application.
The AD8131ARZ-REEL is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications.
Yes, the AD8131ARZ-REEL can be used in a single-supply configuration. However, the input common-mode voltage range is limited, and the user should ensure that the input signals are within the specified range to maintain optimal performance.
The recommended input impedance for the AD8131ARZ-REEL is 1 kΩ or less. Higher input impedances can lead to reduced bandwidth and increased distortion.