-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8131ARM by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,SINGLE,TSSOP,8PIN,PLASTIC | 80 |
|
$5.8284 / $9.4515 | Buy Now |
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,SINGLE,TSSOP,8PIN,PLASTIC | 9 |
|
$3.6113 / $7.2225 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32087 |
|
$2.7200 / $3.4000 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 400MHZ 8MSOP | 8600 |
|
$3.0000 / $3.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8131ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8131ARM
Analog Devices Inc
Low-Cost, High Speed Differential Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8131ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8131ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8131ARMZ | Analog Devices Inc | $4.6154 | Low-Cost, High Speed Differential Driver | AD8131ARM vs AD8131ARMZ |
AD8131ARMZ-REEL | Analog Devices Inc | Check for Price | Low-Cost, High Speed Differential Driver | AD8131ARM vs AD8131ARMZ-REEL |
AD8131ARM-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8131ARM vs AD8131ARM-REEL |
AD8131ARM | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8131ARM vs AD8131ARM |
The AD8131ARM is a high-speed amplifier, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to keep the input and output traces short and away from each other, and to use a solid ground plane to reduce noise. Additionally, it is recommended to place the amplifier close to the input signal source and to use a low-impedance output load.
The gain and bandwidth of the AD8131ARM can be optimized by selecting the appropriate gain resistor values and by minimizing the parasitic capacitance at the input and output pins. The datasheet provides a gain resistor calculator to help with this. Additionally, it is recommended to use a low-capacitance input source and to minimize the length of the input and output traces.
The AD8131ARM is rated for operation over the industrial temperature range of -40°C to +85°C. However, it is recommended to derate the device's performance at higher temperatures to ensure reliable operation.
The AD8131ARM has built-in ESD protection, but it is still recommended to take precautions to prevent ESD damage during handling and assembly. This includes using ESD-safe handling procedures, such as using wrist straps and anti-static bags, and ensuring that the device is properly grounded during assembly.
The AD8131ARM requires a well-regulated power supply with minimal noise and ripple. It is recommended to use a low-ESR capacitor (such as a ceramic or film capacitor) with a value of at least 10uF to decouple the power supply pins. Additionally, it is recommended to use a separate power supply for the amplifier and to use a ferrite bead or inductor to filter out high-frequency noise.