Part Details for AD8131AR-REEL7 by Rochester Electronics LLC
Results Overview of AD8131AR-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8131AR-REEL7 Information
AD8131AR-REEL7 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8131AR-REEL7
AD8131AR-REEL7 CAD Models
AD8131AR-REEL7 Part Data Attributes
|
AD8131AR-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8131AR-REEL7
Rochester Electronics LLC
OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8131AR-REEL7
This table gives cross-reference parts and alternative options found for AD8131AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8131AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8131ARZ | Analog Devices Inc | $3.4933 | Low-Cost, High Speed Differential Driver | AD8131AR-REEL7 vs AD8131ARZ |
AD8131ARZ-REEL | Analog Devices Inc | $4.3457 | Low-Cost, High Speed Differential Driver | AD8131AR-REEL7 vs AD8131ARZ-REEL |
THS4500ID | Texas Instruments | $6.7891 | 15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC -40 to 85 | AD8131AR-REEL7 vs THS4500ID |
AD8131AR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8131AR-REEL7 vs AD8131AR-REEL |
THS4500CDR | Texas Instruments | Check for Price | OP-AMP, 0uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | AD8131AR-REEL7 vs THS4500CDR |
AD8131AR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8131AR-REEL7 vs AD8131AR-REEL7 |
THS4500IDR | Texas Instruments | Check for Price | High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85 | AD8131AR-REEL7 vs THS4500IDR |
THS4500CDRG4 | Texas Instruments | Check for Price | OP-AMP, 0uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | AD8131AR-REEL7 vs THS4500CDRG4 |
AD8131AR | Analog Devices Inc | Check for Price | Low-Cost, High Speed Differential Driver | AD8131AR-REEL7 vs AD8131AR |