-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost 270 MHz Differential Receiver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8130ARMZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7273
|
Newark | Diff-Amp, 290Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:290Mhz, Supply Voltage Range:± 2.25V To ± 12.6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8130ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$2.8500 / $4.2500 | Buy Now |
DISTI #
505-AD8130ARMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1480 In Stock |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
584-AD8130ARMZ
|
Mouser Electronics | Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver RoHS: Compliant | 990 |
|
$2.6900 / $4.8700 | Buy Now |
DISTI #
E54:1762_00005893
|
Arrow Electronics | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2506 | Europe - 1072 |
|
$2.4820 / $3.7120 | Buy Now |
DISTI #
V36:1790_06213459
|
Arrow Electronics | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2229 | Americas - 52 |
|
$2.4820 / $2.6890 | Buy Now |
DISTI #
V99:2348_06213459
|
Arrow Electronics | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 | Americas - 2 |
|
$2.5260 / $3.4210 | Buy Now |
|
Analog Devices Inc | MiniSO LoCost HiSpd Different' Package Multiple: 50 | 346 |
|
$2.0125 / $5.4700 | Buy Now |
DISTI #
88177276
|
Verical | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2506 | Americas - 1072 |
|
$2.7423 / $4.8603 | Buy Now |
DISTI #
28972693
|
Verical | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.5031 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8130ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8130ARMZ
Analog Devices Inc
Low Cost 270 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AD8130ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8130ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8130ARM-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | AD8130ARMZ vs AD8130ARM-REEL7 |
AD8130ARM-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | AD8130ARMZ vs AD8130ARM-REEL |
AD8130ARM | Analog Devices Inc | Check for Price | Low Cost 270 MHz Differential Receiver Amplifier | AD8130ARMZ vs AD8130ARM |
AD8130ARMZ-REEL | Analog Devices Inc | Check for Price | Low Cost 270 MHz Differential Receiver Amplifier | AD8130ARMZ vs AD8130ARMZ-REEL |
The AD8130ARMZ is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to keep the input and output traces short and away from each other, and to use a solid ground plane to reduce noise and radiation. Additionally, it is recommended to place the device close to the signal source and to use a low-impedance output load.
The gain and bandwidth of the AD8130ARMZ can be optimized by adjusting the values of the external resistors and capacitors. A higher gain can be achieved by increasing the value of the feedback resistor, while a higher bandwidth can be achieved by decreasing the value of the feedback capacitor. However, increasing the gain too much can lead to instability, and decreasing the bandwidth too much can lead to reduced signal fidelity.
The maximum input voltage that the AD8130ARMZ can handle is ±5V, which is the maximum voltage rating of the device. Exceeding this voltage can cause damage to the device or affect its performance.
Noise and distortion in the AD8130ARMZ can be reduced by using a low-noise power supply, minimizing the length of the input and output traces, and using a low-impedance output load. Additionally, using a shielded enclosure and keeping the device away from sources of electromagnetic interference (EMI) can also help reduce noise and distortion.
Yes, the AD8130ARMZ can be used in a differential amplifier configuration. In this configuration, the device can provide a high common-mode rejection ratio (CMRR) and a high differential gain. However, the device must be properly biased and the input and output signals must be properly terminated to ensure optimal performance.