Part Details for AD8130ARM-REEL7 by Analog Devices Inc
Results Overview of AD8130ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8130ARM-REEL7 Information
AD8130ARM-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8130ARM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 489 |
|
RFQ | |
|
Win Source Electronics | Low Cost 270 MHz Differential Receiver Amplifiers / SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP T/R | 4000 |
|
$3.6163 / $4.6708 | Buy Now |