Part Details for AD8128ACPZ-RL by Analog Devices Inc
Results Overview of AD8128ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8128ACPZ-RL Information
AD8128ACPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8128ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8128ACPZ-RL-505-ND
|
DigiKey | IC TRANSCEIVER 0/1 8LFCSP Min Qty: 68 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8250 In Stock |
|
$4.4400 | Buy Now |
DISTI #
AD8128ACPZ-RL-ND
|
DigiKey | IC TRANSCEIVER 0/1 8LFCSP Min Qty: 68 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0625 | Buy Now |
DISTI #
584-AD8128ACPZ-R
|
Mouser Electronics | Equalizers Low Noise Diff Rcvr w/ADJ Equalization RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Analog Devices Inc | Low Noise Diff Rcvr w/ADJ Equa Min Qty: 5000 Package Multiple: 5000 | 10000 |
|
$3.2500 / $4.0625 | Buy Now |
DISTI #
26634187
|
Verical | SP Amp DIFF Receiver Amp Single ±5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$4.0198 | Buy Now |
|
Rochester Electronics | AD8128 - Cat-5 Receiver With Adjustable Line Equalization RoHS: Compliant Status: Active Min Qty: 1 | 8250 |
|
$3.4200 / $4.2800 | Buy Now |
Part Details for AD8128ACPZ-RL
AD8128ACPZ-RL CAD Models
AD8128ACPZ-RL Part Data Attributes
|
AD8128ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8128ACPZ-RL
Analog Devices Inc
CAT-5 Receiver with Adjustable Line Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8128ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8128ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8128ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8128ACPZ-R2 | Analog Devices Inc | Check for Price | CAT-5 Receiver with Adjustable Line Equalization | AD8128ACPZ-RL vs AD8128ACPZ-R2 |
AD8128ACPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8128 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistor (Rg) value depends on the desired gain and the input impedance of the amplifier. A higher Rg value results in higher gain, but also increases the noise gain. A good starting point is to use the recommended Rg value in the datasheet and adjust it based on the specific application requirements.
-
The maximum input voltage that the AD8128 can handle is ±VCC + 0.5V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage is within the recommended range to maintain the device's reliability and performance.
-
To reduce noise and EMI, use a low-noise power supply, add decoupling capacitors, and keep the input and output traces away from each other. Additionally, use shielding, grounding, and filtering techniques to minimize electromagnetic interference.
-
The thermal resistance of the AD8128ACPZ-RL package is 26.5°C/W (junction-to-ambient) and 10.5°C/W (junction-to-case). This information is essential for thermal management and ensuring the device operates within its recommended temperature range.