Part Details for AD810ARZ-REEL by Analog Devices Inc
Results Overview of AD810ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD810ARZ-REEL Information
AD810ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD810ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD810ARZ-REELTR-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0250 | Buy Now |
DISTI #
584-AD810ARZ-R
|
Mouser Electronics | Video Amplifiers HIGH SPEED VIDEO OP AMP RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Analog Devices Inc | HIGH SPEED VIDEO OP AMP Min Qty: 1 Package Multiple: 2500 | 1500 |
|
$3.7200 / $10.7100 | Buy Now |
Part Details for AD810ARZ-REEL
AD810ARZ-REEL CAD Models
AD810ARZ-REEL Part Data Attributes
|
AD810ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD810ARZ-REEL
Analog Devices Inc
Low Power Video Op Amp with Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1992-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 64 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
AD810ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD810ARZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output impedances are matched, and the gain is set within the recommended range. Additionally, consider adding a compensation capacitor between pins 1 and 8.
-
The AD810ARZ can operate over a temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for temperature-related specifications.
-
The AD810ARZ is a commercial-grade device, but Analog Devices Inc offers a radiation-hardened version, the AD810RH, which is designed for high-reliability and aerospace applications. Consult with Analog Devices Inc for more information on the AD810RH.
-
Common issues with the AD810ARZ can be troubleshooted by checking the PCB layout, ensuring proper power supply decoupling, and verifying that the input and output impedances are matched. Also, check for any signs of overheating, and consult the datasheet and application notes for troubleshooting guidelines.