-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8092ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7263
|
Newark | Op-Amp, 110Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1.8Mv Rohs Compliant: Yes |Analog Devices AD8092ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 299 |
|
$1.7300 / $3.1900 | Buy Now |
DISTI #
AD8092ARMZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1179 In Stock |
|
$1.5500 / $4.5300 | Buy Now |
DISTI #
584-AD8092ARMZ
|
Mouser Electronics | High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp RoHS: Compliant | 372 |
|
$1.6000 / $3.1900 | Buy Now |
DISTI #
V36:1790_06213678
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2237 | Americas - 76 |
|
$1.4830 / $1.6040 | Buy Now |
|
Analog Devices Inc | SOIC Dual 200MHz L/C Rail-to-R Package Multiple: 50 | 236 |
|
$1.5500 / $4.5300 | Buy Now |
DISTI #
26941849
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$1.5597 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
DISTI #
AD8092ARMZ
|
TME | IC: operational amplifier, 110MHz, Ch: 2, MSOP8, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 0 |
|
$2.0300 / $2.8400 | RFQ |
DISTI #
AD8092ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 360 |
|
$1.6200 / $1.8600 | Buy Now |
|
LCSC | Dual 2.6uA 170V/us 10mV MSOP-8 Operational Amplifier ROHS | 26 |
|
$2.1521 / $2.2679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8092ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8092ARMZ
Analog Devices Inc
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8092ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8092ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8092ARMZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8092ARMZ vs AD8092ARMZ-REEL7 |
The maximum power dissipation of the AD8092ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a small capacitor (e.g., 10nF) in parallel with the feedback resistor to reduce the phase margin.
The recommended input common-mode voltage range for the AD8092ARMZ is between 2V and VCC-2V, where VCC is the supply voltage. Operating outside this range may affect the amplifier's performance and stability.
Yes, the AD8092ARMZ can be used as a unity-gain buffer. However, it's essential to ensure that the input signal is within the recommended common-mode voltage range and that the output is not loaded excessively, as this can affect the amplifier's stability and performance.
To ensure ESD protection, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device at the input of the AD8092ARMZ. Additionally, follow proper PCB layout practices and handling procedures to minimize the risk of ESD damage.