Part Details for AD8072JR by Analog Devices Inc
Results Overview of AD8072JR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8072JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VIDEO AMPLIFIER,BIPOLAR,SOP,8PIN,PLASTIC | 31 |
|
$2.8575 / $5.7150 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39258 |
|
$2.1500 / $2.6900 | Buy Now |
|
ComSIT USA | LOW COST, DUAL VIDEO AMPLIFIER Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD8072JR
AD8072JR CAD Models
AD8072JR Part Data Attributes
|
AD8072JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8072JR
Analog Devices Inc
IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8072JR
This table gives cross-reference parts and alternative options found for AD8072JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8072JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8072JRZ | Analog Devices Inc | Check for Price | Low Cost, Dual Video Amplifier | AD8072JR vs AD8072JRZ |
AD8072JR-REEL7 | Analog Devices Inc | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier | AD8072JR vs AD8072JR-REEL7 |
AD8072JRZ-REEL | Analog Devices Inc | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier | AD8072JR vs AD8072JRZ-REEL |