-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Gain Bandwidth Product, Precision FastFET™ Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8067ARTZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8067ARTZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Vyrian | Amplifiers | 1198 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8067ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8067ARTZ-R2
Analog Devices Inc
High Gain Bandwidth Product, Precision FastFET™ Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 390 V/us | |
Slew Rate-Nom | 640 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8067ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8067ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8067ARTZ-REEL7 | Analog Devices Inc | $3.9390 | High Gain Bandwidth Product, Precision FastFET™ Op Amp | AD8067ARTZ-R2 vs AD8067ARTZ-REEL7 |
AD8067ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8067ARTZ-R2 vs AD8067ART-R2 |
AD8067ART-REEL | Analog Devices Inc | Check for Price | OP-AMP, 1000uV OFFSET-MAX, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD8067ARTZ-R2 vs AD8067ART-REEL |
The maximum power dissipation of the AD8067ARTZ-R2 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid using long traces or wires that can introduce parasitic inductance. Additionally, consider adding a small capacitor (e.g., 10pF to 100pF) in parallel with the feedback resistor to improve stability.
The recommended input common-mode voltage range for the AD8067ARTZ-R2 is between 2.5V and VCC-2V, where VCC is the supply voltage. Operating outside this range may affect the amplifier's performance and stability.
Yes, the AD8067ARTZ-R2 can be used as a unity-gain buffer. However, it's essential to ensure that the output is properly terminated to avoid oscillations. A 50Ω to 100Ω resistor in series with the output can help prevent oscillations.
To ensure ESD protection, use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device, such as the ADG3232, in conjunction with the AD8067ARTZ-R2. Follow proper PCB layout practices and consider using a ground plane to minimize ESD susceptibility.