-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8066ARZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1361
|
Newark | Op-Amp, 145Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:145Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:2Pa Rohs Compliant: Yes |Analog Devices AD8066ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 111 |
|
$4.1300 / $8.0300 | Buy Now |
DISTI #
505-AD8066ARZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1979 In Stock |
|
$4.0375 / $9.1100 | Buy Now |
DISTI #
584-AD8066ARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier RoHS: Compliant | 128 |
|
$4.1900 / $7.5400 | Buy Now |
DISTI #
E54:1762_00108025
|
Arrow Electronics | Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2450 | Europe - 1000 |
|
$4.3350 | Buy Now |
DISTI #
V72:2272_06213606
|
Arrow Electronics | Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 605 |
|
$4.3350 / $8.3980 | Buy Now |
|
Analog Devices Inc | SOIC Dual Hi Perf Hi Speed FET Min Qty: 1 Package Multiple: 1000 | 43 |
|
$4.0375 / $9.1100 | Buy Now |
DISTI #
87743566
|
Verical | Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2450 | Americas - 1000 |
|
$8.7270 | Buy Now |
DISTI #
88119501
|
Verical | Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 605 |
|
$4.3350 / $8.3980 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 9 |
|
$2.9436 / $4.0140 | Buy Now |
DISTI #
AD8066ARZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8066ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066ARZ-R7
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000006 µA | |
Bias Current-Max (IIB) @25C | 0.000006 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,0.236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 14.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8066ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8066ARZ | Analog Devices Inc | $4.6611 | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARZ-R7 vs AD8066ARZ |
AD8066ARMZ | Analog Devices Inc | $5.1654 | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARZ-R7 vs AD8066ARMZ |
AD8066ARMZ-REEL7 | Analog Devices Inc | $5.9791 | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARZ-R7 vs AD8066ARMZ-REEL7 |
AD8066AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8066ARZ-R7 vs AD8066AR-REEL |
AD8066AR-REEL7 | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | AD8066ARZ-R7 vs AD8066AR-REEL7 |
AD8066AR | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | AD8066ARZ-R7 vs AD8066AR |
AD8066ARM-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066ARZ-R7 vs AD8066ARM-REEL |
AD8066ARM-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066ARZ-R7 vs AD8066ARM-REEL7 |
AD8066ARM | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARZ-R7 vs AD8066ARM |
The maximum power dissipation of the AD8066ARZ-R7 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the AD8066ARZ-R7 can be used as a single-supply op-amp. It can operate from a single supply voltage as low as 2.7V, making it suitable for battery-powered applications.
The input impedance of the AD8066ARZ-R7 is typically 2MΩ, which is relatively high and makes it suitable for applications where high input impedance is required.
Yes, the AD8066ARZ-R7 is suitable for audio applications due to its low noise and distortion, high slew rate, and wide bandwidth. It is often used in audio circuits such as preamplifiers, filters, and amplifiers.
The AD8066ARZ-R7 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature (TJ) should not exceed 150°C.