-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8066ARM by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 19 |
|
RFQ | |
|
Vyrian | Amplifiers | 1543 |
|
RFQ | |
|
Win Source Electronics | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 17588 |
|
$2.6950 / $3.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8066ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066ARM
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8066ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8066ARZ | Analog Devices Inc | $4.6611 | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARM vs AD8066ARZ |
AD8066ARMZ | Analog Devices Inc | $5.1654 | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARM vs AD8066ARMZ |
AD8066ARMZ-REEL7 | Analog Devices Inc | $6.0038 | High Performance, 145 MHz FastFET™ Op Amp | AD8066ARM vs AD8066ARMZ-REEL7 |
AD8066ARM-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066ARM vs AD8066ARM-REEL7 |
AD8066ARM-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066ARM vs AD8066ARM-REEL |
AD8066AR-REEL7 | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | AD8066ARM vs AD8066AR-REEL7 |
AD8066AR | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | AD8066ARM vs AD8066AR |
AD8066AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8066ARM vs AD8066AR-REEL |
The maximum power dissipation of the AD8066ARM is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback loop has a sufficient phase margin and gain margin.
The recommended input common-mode voltage range for the AD8066ARM is between VEE + 2V and VCC - 2V. Operating outside this range may affect the amplifier's performance and stability.
Yes, the AD8066ARM can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance to minimize signal attenuation and distortion.
The AD8066ARM has internal ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use anti-static wrist straps, mats, and bags, and avoid touching the device's pins or exposed internal components.