Part Details for AD8066AR by Analog Devices Inc
Results Overview of AD8066AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8066AR Information
AD8066AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8066AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Amplifier, 2 Func, Bipolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13254 |
|
$2.8800 / $3.6000 | Buy Now |
|
Vyrian | Amplifiers | 14148 |
|
RFQ | |
|
Win Source Electronics | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 17588 |
|
$3.6453 / $5.4679 | Buy Now |
Part Details for AD8066AR
AD8066AR CAD Models
AD8066AR Part Data Attributes
|
AD8066AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066AR
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8066AR
This table gives cross-reference parts and alternative options found for AD8066AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8066ARZ | Analog Devices Inc | $4.6611 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR vs AD8066ARZ |
AD8066ARZ-R7 | Analog Devices Inc | $4.6724 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR vs AD8066ARZ-R7 |
AD8066ARMZ | Analog Devices Inc | $5.1654 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR vs AD8066ARMZ |
AD8066ARMZ-REEL7 | Analog Devices Inc | $5.9791 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR vs AD8066ARMZ-REEL7 |
AD8066AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8066AR vs AD8066AR-REEL |
AD8066AR-REEL7 | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | AD8066AR vs AD8066AR-REEL7 |
AD8066ARM-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066AR vs AD8066ARM-REEL |
AD8066ARM-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066AR vs AD8066ARM-REEL7 |
AD8066ARM | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR vs AD8066ARM |
AD8066AR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the AD8066AR is ±18V, or 36V total supply voltage.
-
Yes, the AD8066AR can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC - 2V to VCC + 0.5V.
-
The AD8066AR can deliver up to 80mA of output current, making it suitable for driving low-impedance loads.
-
Yes, the AD8066AR has a bandwidth of 145MHz and a slew rate of 250V/μs, making it suitable for high-frequency applications.
-
Yes, the AD8066AR is unity-gain stable, but it's recommended to use a gain of 2 or higher to ensure stability.