Part Details for AD8066AR-REEL7 by Analog Devices Inc
Results Overview of AD8066AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8066AR-REEL7 Information
AD8066AR-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8066AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Amplifier, 2 Func, Bipolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$2.8800 / $3.6000 | Buy Now |
|
Vyrian | Amplifiers | 78 |
|
RFQ |
Part Details for AD8066AR-REEL7
AD8066AR-REEL7 CAD Models
AD8066AR-REEL7 Part Data Attributes
|
AD8066AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066AR-REEL7
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8066AR-REEL7
This table gives cross-reference parts and alternative options found for AD8066AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8066ARZ | Analog Devices Inc | $4.6611 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR-REEL7 vs AD8066ARZ |
AD8066ARZ-R7 | Analog Devices Inc | $4.6724 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR-REEL7 vs AD8066ARZ-R7 |
AD8066ARMZ | Analog Devices Inc | $5.1654 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR-REEL7 vs AD8066ARMZ |
AD8066ARMZ-REEL7 | Analog Devices Inc | $5.9791 | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR-REEL7 vs AD8066ARMZ-REEL7 |
AD8066AR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8066AR-REEL7 vs AD8066AR-REEL |
AD8066AR | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | AD8066AR-REEL7 vs AD8066AR |
AD8066ARM-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066AR-REEL7 vs AD8066ARM-REEL |
AD8066ARM-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | AD8066AR-REEL7 vs AD8066ARM-REEL7 |
AD8066ARM | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amp | AD8066AR-REEL7 vs AD8066ARM |
AD8066AR-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8066AR-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistors for the AD8066AR-REEL7 should be chosen based on the desired gain and bandwidth. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 10 kΩ. The datasheet provides a gain resistor selection table to help with this process.
-
The maximum power dissipation for the AD8066AR-REEL7 is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W). The actual power dissipation will depend on the operating conditions and the PCB layout.
-
Yes, the AD8066AR-REEL7 can be used as a unity-gain buffer. However, it's recommended to add a small capacitor (e.g., 10 pF) in parallel with the feedback resistor to improve stability and reduce oscillations.
-
The AD8066AR-REEL7 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.