-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8065ARTZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7257
|
Newark | Op-Amp, 145Mhz, -40 To 85Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:145Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Voltage Feedback, Input Bias Current:2Pa Rohs Compliant: Yes |Analog Devices AD8065ARTZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1393 |
|
$4.0200 / $7.2500 | Buy Now |
DISTI #
505-AD8065ARTZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1115 In Stock |
|
$3.8625 / $8.8100 | Buy Now |
DISTI #
584-AD8065ARTZ-R2
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23 Hi Perf Hi Spd FET Amp w/ Disable RoHS: Compliant | 2503 |
|
$4.0200 / $7.2500 | Buy Now |
|
Analog Devices Inc | SOT23 Hi Perf Hi Spd FET Amp w Min Qty: 1 Package Multiple: 250 | 223 |
|
$3.0900 / $8.8100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1 Channel(s), Bipolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$3.2600 / $4.0700 | Buy Now |
DISTI #
AD8065ARTZ-R2
|
TME | IC: operational amplifier, 145MHz, Ch: 1, SOT23-5 Min Qty: 250 | 0 |
|
$3.9200 | RFQ |
DISTI #
AD8065ARTZ-R2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$4.0400 / $4.2000 | Buy Now |
|
LCSC | 145MHz 1.5mV 1pA Single channel SOT-23-5 FET Input Amplifiers ROHS | 46 |
|
$3.2450 / $5.6360 | Buy Now |
|
Vyrian | Amplifiers | 1705 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8065ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8065ARTZ-R2
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000125 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP4/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8065ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8065ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8065ARZ-REEL | Analog Devices Inc | $2.9026 | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065ARZ-REEL |
AD8065ARZ | Analog Devices Inc | $3.5981 | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065ARZ |
AD8065ARZ-REEL7 | Analog Devices Inc | $3.6993 | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065ARZ-REEL7 |
AD8065ART-REEL | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8065ARTZ-R2 vs AD8065ART-REEL |
AD8065ARTZ-REEL | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065ARTZ-REEL |
AD8065ART-REEL7 | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065ART-REEL7 |
AD8065ART-R2 | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065ART-R2 |
AD8066ARZ-RL | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amp | AD8065ARTZ-R2 vs AD8066ARZ-RL |
AD8065AR | Analog Devices Inc | Check for Price | High Performance, 145 MHz FastFET™ Op Amps | AD8065ARTZ-R2 vs AD8065AR |
AD8066ARZ-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8065ARTZ-R2 vs AD8066ARZ-REEL7 |
The maximum power dissipation of the AD8065ARTZ-R2 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid using long traces or wires that can introduce parasitic inductance. Additionally, consider adding a small capacitor (e.g., 10pF to 100pF) in parallel with the feedback resistor to improve stability.
The recommended input common-mode voltage range for the AD8065ARTZ-R2 is between VEE + 2V and VCC - 2V, where VEE is the negative supply voltage and VCC is the positive supply voltage.
While the AD8065ARTZ-R2 can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (40V/μs) and limited output current (20mA). A dedicated comparator like the AD8561 or AD9671 would be a better option for most applications.
To ensure ESD protection, use a TVS (transient voltage suppressor) diode or a dedicated ESD protection device, such as the ADG3233, in conjunction with proper PCB layout practices and handling procedures.