Part Details for AD8058ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8058ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8058ARZ-REEL7 Information
AD8058ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8058ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7247
|
Newark | Op-Amp, 325Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:325Mhz, Supply Voltage Range:3V To 12V, ± 1.5V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8058ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1031 |
|
$3.0600 / $5.9500 | Buy Now |
DISTI #
AD8058ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4010 In Stock |
|
$2.6750 / $6.7300 | Buy Now |
DISTI #
584-AD8058ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC Dual Low Cost Rail-to-Rail VF Amp RoHS: Compliant | 2124 |
|
$2.6700 / $5.2400 | Buy Now |
DISTI #
V72:2272_06213531
|
Arrow Electronics | Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 20 |
|
$2.7440 / $3.8140 | Buy Now |
|
Analog Devices Inc | SOIC Dual Low Cost Rail-to-Rai Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.6750 / $6.7300 | Buy Now |
DISTI #
62835338
|
Verical | Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 20 |
|
$2.7440 / $3.8140 | Buy Now |
|
Quest Components | 123 |
|
$4.1496 / $6.7290 | Buy Now | |
|
Rochester Electronics | AD8058 - Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$2.2500 / $2.8100 | Buy Now |
|
Vyrian | Amplifiers | 1356 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 325MHZ 8SOIC | 4500 |
|
$2.1175 / $2.7350 | Buy Now |
Part Details for AD8058ARZ-REEL7
AD8058ARZ-REEL7 CAD Models
AD8058ARZ-REEL7 Part Data Attributes
|
AD8058ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8058ARZ-REEL7
Analog Devices Inc
Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1150 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 180 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8058ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8058ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8058ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8058AR-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8058ARZ-REEL7 vs AD8058AR-REEL |
AD8058ARZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8058ARZ-REEL7 vs AD8058ARZ-REEL7 |
AD8058ARZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8058ARZ-REEL7 vs AD8058ARZ |
AD8058AR-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8058ARZ-REEL7 vs AD8058AR-REEL |
AD8058ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8058ARZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing parasitic capacitance and inductance.
-
Choose gain resistors that provide the desired gain and bandwidth, while also considering the op-amp's input impedance, output impedance, and noise performance. A good starting point is to use resistors with a ratio of 1:2 or 1:4 for a gain of 2 or 4, respectively.
-
The maximum power dissipation for the AD8058ARZ-REEL7 is 670mW, assuming a junction temperature of 150°C and a thermal resistance of 125°C/W. However, it's recommended to derate the power dissipation based on the specific application and operating conditions.
-
While the AD8058ARZ-REEL7 can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate and limited output current. A dedicated comparator like the AD8561 or AD9671 would be a better option for most applications.
-
To minimize noise and oscillations, use proper PCB layout techniques, decouple the power supply with capacitors, and consider adding a noise filter or ferrite bead to the input or output. Additionally, ensure that the op-amp is properly biased and that the feedback network is stable.