Part Details for AD8058ARM by Analog Devices Inc
Results Overview of AD8058ARM by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8058ARM Information
AD8058ARM by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8058ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06213520
|
Arrow Electronics | Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1312 | Americas - 1 |
|
$1.3330 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.6500 / $3.8080 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC | 120 |
|
$2.3800 / $5.1000 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC | 116 |
|
$1.5271 / $3.5241 | Buy Now |
|
ComSIT USA | LOW COST, HIGH PERFORMANCE VOLTAGE FEEDBACK, 325 MHZ AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 1000 |
|
$2.8889 / $4.3333 | Buy Now |
Part Details for AD8058ARM
AD8058ARM CAD Models
AD8058ARM Part Data Attributes
|
AD8058ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8058ARM
Analog Devices Inc
Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1150 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 180 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8058ARM
This table gives cross-reference parts and alternative options found for AD8058ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8058ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8058ARMZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8058ARM vs AD8058ARMZ-REEL7 |
AD8058ARM | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8058ARM vs AD8058ARM |
AD8058ARM-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8058ARM vs AD8058ARM-REEL |
AD8058ARM-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8058ARM vs AD8058ARM-REEL |
AD8058ARM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8058ARM vs AD8058ARM-REEL7 |
AD8058ARM-REEL7 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8058ARM vs AD8058ARM-REEL7 |
AD8058ARM Frequently Asked Questions (FAQ)
-
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decouple the power supplies with 0.1uF and 10uF capacitors, and place them close to the op-amp.
-
The gain resistors should be chosen based on the desired gain and bandwidth of the application. A higher gain setting will result in a lower bandwidth, while a lower gain setting will result in a higher bandwidth. The datasheet provides a gain-bandwidth product graph to help with this selection. Additionally, the resistors should be matched to within 0.1% to ensure good common-mode rejection.
-
The AD8058ARM can drive a maximum capacitive load of 1nF. Exceeding this limit can cause the op-amp to oscillate or become unstable. To ensure stability, it is recommended to add a series resistor (Rs) to the output, with a value of Rs = 10-20 ohms per nF of capacitive load.
-
To protect the AD8058ARM from input overvoltage, it is recommended to add input clamping diodes or a voltage limiter circuit. Exceeding the maximum input voltage can cause damage to the op-amp, including latch-up or permanent damage to the input stage.
-
The thermal shutdown temperature of the AD8058ARM is typically around 150°C. If the junction temperature exceeds this limit, the op-amp will shut down to prevent damage. This can occur due to high power dissipation, high ambient temperature, or poor heat sinking.