Part Details for AD8051ARTZ by Analog Devices Inc
Results Overview of AD8051ARTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8051ARTZ Information
AD8051ARTZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8051ARTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 81 |
|
$1.8400 / $3.6800 | Buy Now | |
|
Vyrian | Peripheral ICs | 785 |
|
RFQ | |
|
Win Source Electronics | 7480 |
|
$1.3090 / $1.6907 | Buy Now |
Part Details for AD8051ARTZ
AD8051ARTZ CAD Models
AD8051ARTZ Part Data Attributes
|
AD8051ARTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8051ARTZ
Analog Devices Inc
OP-AMP, 27000uV OFFSET-MAX, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
AD8051ARTZ Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a star-ground layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins, and the device should be powered from a low-noise supply.
-
The input bias current of the AD8051ARTZ is typically around 1.5nA. To minimize its effect, use a high-impedance source, add a bias current cancellation resistor, or use a buffer stage. Additionally, ensure that the input signal is centered around the midpoint of the supply voltage to minimize the effect of input bias current.
-
The AD8051ARTZ can drive a maximum capacitive load of around 100pF. Exceeding this limit can cause oscillations and instability. If a larger capacitive load is required, consider adding a series resistor or using a buffer stage.
-
To ensure stability, ensure that the feedback loop has a phase margin of at least 45 degrees, and the gain margin is at least 10dB. Additionally, use a compensation capacitor if necessary, and avoid using a feedback resistor that is too large.
-
A 0.1uF ceramic capacitor and a 10uF tantalum capacitor in parallel, placed close to the power pins, are recommended for power supply decoupling. This helps to filter out high-frequency noise and ensure stable operation.